Amphenol Audio Satin Gold Cable Mount RCA Plug, Gold, 10A
- RS Stock No.:
- 261-7814
- Mfr. Part No.:
- ACPR-SBK
- Brand:
- Amphenol Audio
77 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 100)
$4.549
(exc. GST)
$5.004
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
100 - 100 | $4.549 | $454.90 |
200 - 400 | $4.333 | $433.30 |
500 - 900 | $4.159 | $415.90 |
1000 + | $4.008 | $400.80 |
*price indicative
- RS Stock No.:
- 261-7814
- Mfr. Part No.:
- ACPR-SBK
- Brand:
- Amphenol Audio
Related links
- Amphenol Audio Satin Gold Cable Mount RCA Plug, Gold, 10A
- Amphenol Audio Satin Gold Cable Mount RCA Socket, Gold, 10A
- Amphenol Audio White Cable Mount RCA Plug, Gold, 10A
- Amphenol Audio Blue Cable Mount RCA Plug, Gold, 10A
- Amphenol Audio Black Chrome Cable Mount RCA Plug, Gold, 10A
- Amphenol Industrial Red Cable Mount RCA Plug, Gold
- Amphenol Industrial Black Cable Mount RCA Plug, Gold
- RS PRO Gold Cable Mount RCA Plug, Gold