Amphenol Audio Blue Cable Mount RCA Plug, Gold, 10A
- RS Stock No.:
- 261-7813
- Mfr. Part No.:
- ACPR-BLU
- Brand:
- Amphenol Audio
On back order for despatch 28/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$6.87
(exc. GST)
$7.56
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $6.87 |
10 - 24 | $6.59 |
25 - 49 | $6.37 |
50 + | $6.05 |
- RS Stock No.:
- 261-7813
- Mfr. Part No.:
- ACPR-BLU
- Brand:
- Amphenol Audio
Related links
- Amphenol Audio Blue Cable Mount RCA Plug, Gold, 10A
- Amphenol Audio Blue Cable Mount RCA Socket, Gold, 10A
- Amphenol Audio White Cable Mount RCA Plug, Gold, 10A
- Amphenol Audio Satin Gold Cable Mount RCA Plug, Gold, 10A
- Amphenol Audio Black Chrome Cable Mount RCA Plug, Gold, 10A
- Deltron Blue Cable Mount RCA Plug, Gold, 5A
- RS PRO Blue Cable Mount RCA Plug, Gold
- Amphenol Industrial Red Cable Mount RCA Plug, Gold