nVent SCHROFF Guide Rail, 340 mm Depth
- RS Stock No.:
- 287-9907
- Mfr. Part No.:
- 34564884
- Brand:
- nVent SCHROFF
Subtotal (1 unit)*
$6.10
(exc. GST)
$6.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 74 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6.10 |
*price indicative
- RS Stock No.:
- 287-9907
- Mfr. Part No.:
- 34564884
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Sub Type | Guide Rail | |
| Product Type | Rack Rail | |
| Material | Aluminium | |
| Depth | 340mm | |
| Width | 2.5mm | |
| Height | 340mm | |
| Closed Slide Length | 340mm | |
| Series | 3456 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Sub Type Guide Rail | ||
Product Type Rack Rail | ||
Material Aluminium | ||
Depth 340mm | ||
Width 2.5mm | ||
Height 340mm | ||
Closed Slide Length 340mm | ||
Series 3456 | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent-Schroff guide rail accessory type for heavy PCBs is extra strong and made of aluminium, measuring 340 mm with a 2.5 mm groove width.
For especially heavy PCBs, plug-in units or frame type plug-in units
Mounting for bolting to type H and type R horizontal rails only
Related links
- nVent SCHROFF Guide Rail, 340 mm Depth
- nVent SCHROFF Guide Rail, 160 mm Depth
- nVent SCHROFF Guide Rail, 220 mm Depth
- nVent SCHROFF Guide Rail, 1000 mm Depth
- nVent SCHROFF Guide Rail, 280 mm Depth
- nVent SCHROFF Guide Rail, 70 mm Depth
- nVent SCHROFF Guide Rail
- nVent SCHROFF Guide Rail Mounting Bracket for Use with LSA+ Guide Rails, 1 U











