nVent SCHROFF Guide Rail, 160 mm Depth

Subtotal (1 bag of 10 units)*

$14.43

(exc. GST)

$15.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 144 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$14.43$1.443

*price indicative

RS Stock No.:
487-729
Mfr. Part No.:
24560-361
Brand:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Sub Type

Guide Rail

Product Type

Rack Rail

Material

PBT

Depth

160mm

Width

2mm

Closed Slide Length

160mm

Standards/Approvals

No

COO (Country of Origin):
DE

VME Guide Rails


Single piece guide rails for 4.4" high boards (111.7 mm) and drive cartridges in accordance with UL 94 V-0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy