nVent SCHROFF Guide Rail, 340 mm Depth
- RS Stock No.:
- 283-8406
- Mfr. Part No.:
- 34562-884
- Brand:
- nVent SCHROFF
Subtotal (1 unit)*
$5.97
(exc. GST)
$6.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 139 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5.97 |
*price indicative
- RS Stock No.:
- 283-8406
- Mfr. Part No.:
- 34562-884
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Sub Type | Guide Rail | |
| Product Type | Guide | |
| Material | Aluminium | |
| Depth | 340mm | |
| Width | 2mm | |
| Height | 340mm | |
| Finish | Anodised | |
| Closed Slide Length | 340mm | |
| Series | Guide Rail | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Sub Type Guide Rail | ||
Product Type Guide | ||
Material Aluminium | ||
Depth 340mm | ||
Width 2mm | ||
Height 340mm | ||
Finish Anodised | ||
Closed Slide Length 340mm | ||
Series Guide Rail | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent Schroff guide rail for heavy pcbs which is extra strong and has board depth of 340 mm. It has groove width of 2 mm and made of aluminum material. This reinforced guide rail for heavy PCBs, forms a reliable interface between the subrack mechanics
Aluminium profile
Horizontal rails
