nVent SCHROFF Guide Rail, 340 mm Depth

Subtotal (1 unit)*

$3.14

(exc. GST)

$3.45

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3.14

*price indicative

RS Stock No.:
287-9899
Distrelec Article No.:
110-82-326
Mfr. Part No.:
34560894
Brand:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Product Type

Rack Rail

Sub Type

Guide Rail

Material

Aluminium

Depth

340mm

Width

2mm

Height

340mm

Closed Slide Length

340mm

Standards/Approvals

RoHS

Series

3456

RoHS Status: Exempt

COO (Country of Origin):
DE
The nVent-Schroff guide rail multi-piece mid-piece designed as the middle profile for mounting guide rails with a 2 mm groove width. To complete the assembly, two plastic end pieces are required, which are easily pushed onto both ends of the middle profil

Guide rails can be clipped into horizontal rails or into 1.5 mm thick plates

Storage temperature: from -40 to 130 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy