nVent SCHROFF Strip, 432 mm Depth, 84 HP
- RS Stock No.:
- 283-8381
- Distrelec Article No.:
- 110-18-047
- Mfr. Part No.:
- 30845-253
- Brand:
- nVent SCHROFF
Subtotal (1 unit)*
$4.81
(exc. GST)
$5.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 244 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4.81 |
*price indicative
- RS Stock No.:
- 283-8381
- Distrelec Article No.:
- 110-18-047
- Mfr. Part No.:
- 30845-253
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Sub Type | Strip | |
| Product Type | Rack Rail | |
| Material | Aluminium | |
| Depth | 432mm | |
| Width | 84HP | |
| Height | 432mm | |
| Closed Slide Length | 431.6mm | |
| Horizontal Pitch | 84HP | |
| Series | Perforated Strip | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Sub Type Strip | ||
Product Type Rack Rail | ||
Material Aluminium | ||
Depth 432mm | ||
Width 84HP | ||
Height 432mm | ||
Closed Slide Length 431.6mm | ||
Horizontal Pitch 84HP | ||
Series Perforated Strip | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent Schroff horizontal perforated strip comes with rack width of 84 HP and length 431.6 mm. Perforated strip out of 1mm aluminum for centering shielded plug-in units. It is only usable with double‐t threaded insert.
shielded plug-in units
RoHS Compliance
Related links
- nVent SCHROFF Horizontal Rail 84 HP
- nVent SCHROFF Rail 84 HP
- nVent SCHROFF Threaded Insert 84 HP
- nVent SCHROFF Horizontal Rail 84 HP
- nVent SCHROFF Horizontal Rail 84 HP
- nVent SCHROFF Horizontal Rail 6 U, 84 HP
- nVent SCHROFF 24563 Series 3 U Aluminium Sub Rack 475 mm Depth
- nVent SCHROFF EuropacPRO Series 3 U Aluminium 84 HP, 175 mm Depth
