nVent SCHROFF Guide Rail, 220 mm Depth
- RS Stock No.:
- 287-9818
- Mfr. Part No.:
- 24568364
- Brand:
- nVent SCHROFF
Subtotal (1 unit)*
$18.35
(exc. GST)
$20.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.35 |
*price indicative
- RS Stock No.:
- 287-9818
- Mfr. Part No.:
- 24568364
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Rack Rail | |
| Sub Type | Guide Rail | |
| Material | Polycarbonate | |
| Depth | 220mm | |
| Width | 2mm | |
| Height | 220mm | |
| Closed Slide Length | 220mm | |
| Series | 2456 | |
| Standards/Approvals | RoHS, EN 45545-2 | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Rack Rail | ||
Sub Type Guide Rail | ||
Material Polycarbonate | ||
Depth 220mm | ||
Width 2mm | ||
Height 220mm | ||
Closed Slide Length 220mm | ||
Series 2456 | ||
Standards/Approvals RoHS, EN 45545-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent-Schroff guide rails are made of plastic, ensuring reliable retention of PCBs or plug-in units. They offer significantly increased stability due to an optimized design and high-quality PC material. Additionally, they boast improved fire safety pr
Storage temperature from -40 to 130 °C
Material polycarbonate
Related links
- nVent SCHROFF Guide Rail, 220 mm Depth
- nVent SCHROFF Guide Rail, 160 mm Depth
- nVent SCHROFF Guide Rail, 340 mm Depth
- nVent SCHROFF Guide Rail, 1000 mm Depth
- nVent SCHROFF Guide Rail, 280 mm Depth
- nVent SCHROFF Guide Rail, 70 mm Depth
- nVent SCHROFF Guide Rail
- nVent SCHROFF Guide Rail Mounting Bracket for Use with LSA+ Guide Rails, 1 U
