nVent SCHROFF Threaded Insert, 431 mm Depth, 84 HP
- RS Stock No.:
- 283-8404
- Distrelec Article No.:
- 110-18-335
- Mfr. Part No.:
- 34561-484
- Brand:
- nVent SCHROFF
Subtotal (1 unit)*
$15.35
(exc. GST)
$16.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23 unit(s) ready to ship
- Plus 1,086 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.35 |
*price indicative
- RS Stock No.:
- 283-8404
- Distrelec Article No.:
- 110-18-335
- Mfr. Part No.:
- 34561-484
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Sub Type | Threaded Insert | |
| Product Type | Threaded Insert | |
| Material | Steel | |
| Depth | 431mm | |
| Width | 84HP | |
| Height | 431mm | |
| Finish | Zinc Plated | |
| Closed Slide Length | 431.3mm | |
| Horizontal Pitch | 84HP | |
| Series | Horizontal Rail | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Sub Type Threaded Insert | ||
Product Type Threaded Insert | ||
Material Steel | ||
Depth 431mm | ||
Width 84HP | ||
Height 431mm | ||
Finish Zinc Plated | ||
Closed Slide Length 431.3mm | ||
Horizontal Pitch 84HP | ||
Series Horizontal Rail | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent Schroff horizontal rails threaded insert and thread size of M3. It has rack width of 84 HP and length of 431.3 mm. The threaded insert is a metal strip and allows the fixing of front panels. It works with subracks, cases.
Usable for all horizontal rails
RoHS Compliance
Related links
- nVent SCHROFF Threaded Insert 63 HP
- nVent SCHROFF Rail 84 HP
- nVent SCHROFF Horizontal Rail 84 HP
- nVent SCHROFF Strip 84 HP
- nVent SCHROFF Horizontal Rail 84 HP
- nVent SCHROFF Horizontal Rail 84 HP
- nVent SCHROFF 24563 Series 3 U Aluminium Sub Rack 475 mm Depth
- nVent SCHROFF EuropacPRO Series 3 U Aluminium 84 HP, 175 mm Depth
