Eaton, Panel Mount White LED Indicator, RMQ16, 16 mm Cutout, 24V, IP65, Square

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
248-040
Mfr. Part No.:
088059 Q18LF-WS/WB
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Indicator

Voltage

24V

Pilot Light Colour

White

Cutout Diameter

16mm

Lamp Type

LED

Series

RMQ16

Mount Type

Panel Mount

IP Rating

IP65

Terminal Type

Blade Terminal

Current Rating

0pA

Pilot Light Shape

Square

Standards/Approvals

CE IEC/EN 60947 UL IEC/EN 60947-5 UL Category Control No.:NKCR CSA File No.:46552 UL 508 CSA CSA Class No.:3211-03 CSA-C22.2 No. 14-05 UL File No.:E29184

Hazardous Area Certification

No

Bezel Material

Plastic

COO (Country of Origin):
CN
The Eaton Moeller series RMQ16 Indicator Light is a state-of-the-art solution designed for an array of industrial applications. Built with a focus on reliability and performance, this indicator light enhances visual signalling in environments where efficiency is paramount. It boasts a sleek flush design accompanied by a durable white filament lamp, ideal for high-visibility indication in diverse conditions. The combination of a robust construction and precise engineering ensures that this luminaire withstands the rigours of daily operations, promoting safety and operational integrity. By integrating this high-quality indicator light into your setup, you empower your team with a clear and effective communication tool, aiding in streamlined processes and improved operational oversight.

Designed for ease of installation and user-friendly operation

Offers a high degree of protection with an IP65 rating, making it suitable for various environments

Constructed from durable materials, ensuring longevity even under challenging conditions

Facilitates clear visual indication with its bright white lens, enhancing visibility

Complies with multiple international certifications, ensuring adherence to safety standards

Requires minimal maintenance, allowing for efficient long-term use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy