Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 19 mm Cutout, SPDT, RGB LED, IP67, 30 V 250 V
- RS Stock No.:
- 725-831
- Mfr. Part No.:
- 3-145-497
- Brand:
- Schurter
This image is representative of the product range
Subtotal (1 bag of 2 units)*
$374.72
(exc. GST)
$412.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $374.72 | $187.36 |
*price indicative
- RS Stock No.:
- 725-831
- Mfr. Part No.:
- 3-145-497
- Brand:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Switch | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Panel Cutout Size | 19 mm | |
| Series | MSM II | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Terminal Type | Quick Connect | |
| LED Colour | RGB | |
| IP Rating | IP67 | |
| Contact DC Voltage | 30V | |
| Actuator Style | Push Button | |
| Minimum Operating Temperature | -30°C | |
| Contact AC Voltage | 250V | |
| Maximum Operating Temperature | 85°C | |
| Switch Contact Current | 10A | |
| Width | 19mm | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Switch | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Panel Cutout Size 19 mm | ||
Series MSM II | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
Terminal Type Quick Connect | ||
LED Colour RGB | ||
IP Rating IP67 | ||
Contact DC Voltage 30V | ||
Actuator Style Push Button | ||
Minimum Operating Temperature -30°C | ||
Contact AC Voltage 250V | ||
Maximum Operating Temperature 85°C | ||
Switch Contact Current 10A | ||
Width 19mm | ||
Standards/Approvals UKCA | ||
The Schurter Metal Line Switch is designed for robust functionality in demanding environments, combining Advanced technology with user-friendly design. Ideal for applications where durability and reliability are paramount, this momentary action switch offers a remarkable switching voltage of up to 250 VAC. Its high-quality materials, including stainless steel and anodised aluminium, ensure longevity, while the various illumination options—including area, ring, and point illumination—cater to diverse operational needs. Engineered with anti-rotation features for easy installation, the meets rigorous industrial standards, making it an exceptional choice for commercial and industrial settings alike.
Robust switching voltage range from 30 VDC to 250 VAC
Constructed from high-quality stainless steel and anodised aluminium
Offers various illumination options including ring, area, and point configurations
Designed with anti-rotation protection for straightforward installation
Mechanical switch rated for 1.5 million actuations, ensuring longevity
Available with quick connect terminals for efficient wiring
Complies with industry standards and certifications for use in industrial environments
Provides excellent tactile feedback for enhanced user interaction
Variety of design options available, including colour markings
Equipped with torsion protection to allow for precise positioning
Related links
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
