Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 19 mm Cutout, SPDT, RGB LED, IP40, 30 V 250 V
- RS Stock No.:
- 725-861
- Mfr. Part No.:
- 3-145-567
- Brand:
- Schurter
This image is representative of the product range
Subtotal (1 bag of 2 units)*
$327.66
(exc. GST)
$360.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $327.66 | $163.83 |
*price indicative
- RS Stock No.:
- 725-861
- Mfr. Part No.:
- 3-145-567
- Brand:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Switch | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Panel Cutout Size | 19 mm | |
| Series | MSM II | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| LED Colour | RGB | |
| Terminal Type | Quick Connect | |
| IP Rating | IP40 | |
| Contact AC Voltage | 250V | |
| Contact DC Voltage | 30V | |
| Minimum Operating Temperature | -30°C | |
| Actuator Style | Push Button | |
| Maximum Operating Temperature | 85°C | |
| Width | 19mm | |
| Standards/Approvals | UKCA | |
| Switch Contact Current | 5A | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Switch | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Panel Cutout Size 19 mm | ||
Series MSM II | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
LED Colour RGB | ||
Terminal Type Quick Connect | ||
IP Rating IP40 | ||
Contact AC Voltage 250V | ||
Contact DC Voltage 30V | ||
Minimum Operating Temperature -30°C | ||
Actuator Style Push Button | ||
Maximum Operating Temperature 85°C | ||
Width 19mm | ||
Standards/Approvals UKCA | ||
Switch Contact Current 5A | ||
The Schurter Metal Line Switch is a high-performance momentary action Push-Button Switch designed for various industrial applications. Crafted with a robust stainless steel housing and equipped with reliable indicator elements, this switch is engineered for switching voltages up to 250 VAC. The excels in both illuminated and non-illuminated configurations, providing versatile solutions tailored to user preferences. It features quick connect terminals for efficient installation, making it the Ideal choice for demanding environments requiring durability and precision.
Stainless steel housing ensures longevity and aesthetic appeal
Available with ring, area, or point illumination options for enhanced visibility
Momentary action mechanism designed for tactile feedback, improving user interaction
Quick connect terminals allow for streamlined installation and maintenance
Rated for switching currents of up to 5 A, Ideal for a variety of electrical applications
IP67 rating guarantees protection against dust and water ingress, suitable for industrial use
Wide operating temperature range of -30 to 85 °C ensures performance in extreme conditions
Compatible with various microswitch options, allowing for customised configurations
Related links
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount DPDT IP40, 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
