Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 19 mm Cutout, SPDT, RGB LED, IP67, 30 V 250 V

Subtotal (1 bag of 2 units)*

$331.94

(exc. GST)

$365.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$331.94$165.97

*price indicative

RS Stock No.:
725-821
Mfr. Part No.:
3-145-472
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Switch Operation

Momentary

Product Type

Switch

Illuminated

Yes

Panel Cutout Size

19 mm

Series

MSM II

Mount Type

Panel Mount

Contact Configuration

SPDT

Terminal Type

Quick Connect

LED Colour

RGB

IP Rating

IP67

Minimum Operating Temperature

-30°C

Contact AC Voltage

250V

Actuator Style

Push Button

Contact DC Voltage

30V

Maximum Operating Temperature

85°C

Standards/Approvals

UKCA

Width

19mm

Switch Contact Current

100mA

The Schurter Metal Line Switches is a premium Push-Button Switch designed for reliable operation in industrial environments. Offering mechanical action with options for illumination, this product operates effectively within a wide range of switching voltages from 30 VDC to 250 VAC. Built with a robust stainless steel housing and equipped with quick connect terminals for seamless integration, the promotes ease of use and longevity. Designed to meet the highest standards, the switch features anti-rotation protection and options for various illumination surfaces, accentuating both functionality and aesthetic appeal in diverse applications.

Mechanical switch designed with a stroke for momentary action

Available in illuminated and non-illuminated versions to suit various preferences

Constructed from high-quality stainless steel ensuring durability

Quick connect terminals facilitate fast and efficient installation

Offers exceptional tactile feedback for user satisfaction

Supports switching currents from 0.1 A to 10 A with a range of illumination options

Meets stringent IP66 and IP67 standards for environmental protection

Designed with torsion protection for easier positioning during installation

Long life span with up to 1.5 million actuations enhancing reliability

Compliant with international standards for safety and efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy