Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 19 mm Cutout, SPDT, Green LED, IP67, 30 V 250 V
- RS Stock No.:
- 725-808
- Mfr. Part No.:
- 3-145-459
- Brand:
- Schurter
This image is representative of the product range
Subtotal (1 bag of 2 units)*
$101.38
(exc. GST)
$111.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $101.38 | $50.69 |
*price indicative
- RS Stock No.:
- 725-808
- Mfr. Part No.:
- 3-145-459
- Brand:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | Momentary | |
| Product Type | Switch | |
| Illuminated | Yes | |
| Series | MSM II | |
| Panel Cutout Size | 19 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Terminal Type | Quick Connect | |
| LED Colour | Green | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -30°C | |
| Actuator Style | Push Button | |
| Contact DC Voltage | 30V | |
| Contact AC Voltage | 250V | |
| Maximum Operating Temperature | 85°C | |
| Width | 19mm | |
| Standards/Approvals | UKCA | |
| Switch Contact Current | 6A | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation Momentary | ||
Product Type Switch | ||
Illuminated Yes | ||
Series MSM II | ||
Panel Cutout Size 19 mm | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
Terminal Type Quick Connect | ||
LED Colour Green | ||
IP Rating IP67 | ||
Minimum Operating Temperature -30°C | ||
Actuator Style Push Button | ||
Contact DC Voltage 30V | ||
Contact AC Voltage 250V | ||
Maximum Operating Temperature 85°C | ||
Width 19mm | ||
Standards/Approvals UKCA | ||
Switch Contact Current 6A | ||
The Schurter Metal Line Switch is a high-quality momentary action switch designed for robust industrial applications. Featuring a Durable stainless steel housing and a range of indicator elements, this switch offers reliable performance under various conditions. With options for illumination and a mechanical switch with a tactile feedback, it is perfect for environments requiring precise control. From electrical specifications that support voltages up to 250 VAC to an IP66 and IP67 protection class, the switch caters to demanding operational reliability. Its quick connect Terminal allows for easy installation, making it an Ideal choice for professionals seeking efficiency and durability in control solutions.
Robust stainless steel housing ensures long-lasting durability
Mechanical momentary action with attractive tactile feedback
Available with or without illumination options for enhanced visibility
IP66 and IP67 rated for superior protection against dust and moisture
Supports switching voltage from 30 VDC to 250 VAC, catering to diverse applications
Equipped with quick connect terminals for swift and easy installation
Sleek design with multiple colour and illumination options for versatile aesthetics
Designed with torsion protection for simplified positioning during assembly
Related links
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount DPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
