Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 19 mm Cutout, SPDT, RGB LED, IP67, 30 V 250 V
- RS Stock No.:
- 725-837
- Mfr. Part No.:
- 3-145-542
- Brand:
- Schurter
This image is representative of the product range
Subtotal (1 bag of 2 units)*
$479.62
(exc. GST)
$527.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $479.62 | $239.81 |
*price indicative
- RS Stock No.:
- 725-837
- Mfr. Part No.:
- 3-145-542
- Brand:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | Momentary | |
| Product Type | Switch | |
| Illuminated | Yes | |
| Panel Cutout Size | 19 mm | |
| Series | MSM II | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Terminal Type | Quick Connect | |
| LED Colour | RGB | |
| IP Rating | IP67 | |
| Contact DC Voltage | 30V | |
| Contact AC Voltage | 250V | |
| Minimum Operating Temperature | -30°C | |
| Actuator Style | Push Button | |
| Maximum Operating Temperature | 85°C | |
| Width | 19mm | |
| Switch Contact Current | 10A | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation Momentary | ||
Product Type Switch | ||
Illuminated Yes | ||
Panel Cutout Size 19 mm | ||
Series MSM II | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
Terminal Type Quick Connect | ||
LED Colour RGB | ||
IP Rating IP67 | ||
Contact DC Voltage 30V | ||
Contact AC Voltage 250V | ||
Minimum Operating Temperature -30°C | ||
Actuator Style Push Button | ||
Maximum Operating Temperature 85°C | ||
Width 19mm | ||
Switch Contact Current 10A | ||
Standards/Approvals UKCA | ||
The Schurter switch sets a new standard for versatility and reliability in metal line switches. Designed for a wide range of industrial applications, it boasts a robust construction with stainless steel housing and a variety of illumination options. This switch can handle switching voltages from 30 VDC to 250 VAC, making it suitable for diverse electronic environments. With momentary action functionality, it ensures an effective user interaction whether it's incorporated into machinery or control panels. The is engineered to provide attractive tactile feedback and longevity, ensuring a seamless user experience across different operating conditions.
Stainless steel housing delivers exceptional durability and resistance to wear
Supports illumination options including ring, area, and point illumination for enhanced visibility
Momentary action mechanism ensures quick and reliable operation
IP66 and IP67 rated for superior protection against dust and water ingress
Wide operating temperature range from -30 to 85 °C, suitable for harsh environments
Quick connect terminals simplify installation and maintenance
Long life span of up to 1.5 million actuations ensures longevity in performance
Labelled with CE, UKCA, RoHS, and REACH certifications for compliance with global standards
Available with various design options regarding size, colour and illumination
Attractive tactile feedback enhances user interaction and responsiveness
Related links
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
