Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 30 mm Cutout, SPDT, RGB LED, IP67, 30 V 250 V
- RS Stock No.:
- 725-885
- Mfr. Part No.:
- 3-145-641
- Brand:
- Schurter
This image is representative of the product range
Subtotal (1 bag of 2 units)*
$518.29
(exc. GST)
$570.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $518.29 | $259.145 |
*price indicative
- RS Stock No.:
- 725-885
- Mfr. Part No.:
- 3-145-641
- Brand:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Switch | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Series | MSM II | |
| Panel Cutout Size | 30 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| LED Colour | RGB | |
| Terminal Type | Quick Connect | |
| IP Rating | IP67 | |
| Actuator Style | Push Button | |
| Contact DC Voltage | 30V | |
| Minimum Operating Temperature | -30°C | |
| Contact AC Voltage | 250V | |
| Maximum Operating Temperature | 85°C | |
| Width | 30mm | |
| Standards/Approvals | UKCA | |
| Switch Contact Current | 10A | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Switch | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Series MSM II | ||
Panel Cutout Size 30 mm | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
LED Colour RGB | ||
Terminal Type Quick Connect | ||
IP Rating IP67 | ||
Actuator Style Push Button | ||
Contact DC Voltage 30V | ||
Minimum Operating Temperature -30°C | ||
Contact AC Voltage 250V | ||
Maximum Operating Temperature 85°C | ||
Width 30mm | ||
Standards/Approvals UKCA | ||
Switch Contact Current 10A | ||
The Schurter MSM is a robust metal line switch specifically designed for precise control with a stylish, contemporary finish. Ideal for industrial environments, this series features momentary action switches that operate at a switching voltage of up to 250 VAC. Thanks to its stainless steel housing and ceramic actuator options, the MSM combines durability with aesthetic appeal. The switch is highly versatile and can be equipped with various illumination options, including ring, point, or area illumination, making it suitable for diverse applications. Built with torsion protection, it ensures easy and reliable installation, while also providing long-lasting performance with a lifetime of up to 1.5 million actuations. This product sets a new standard in user experience, emphasising not just functionality but also design elegance.
Constructed from high-quality stainless steel for enhanced durability
Momentary action functionality for precise control in various applications
Available with multiple illumination types, allowing for customisation to suit specific needs
Torsion protection feature eases the installation process
Rated for a switching voltage of 30 VDC to 250 VAC for versatile operational capabilities
Equipped with quick connect terminals, facilitating speedy and efficient connections
Exceptional tactile feedback enhances user interaction
Long operational lifespan, ensuring reliability and reducing downtime
Related links
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
