Schneider Electric Grey, 1 Way Electromechanical, Mureva Styl

Subtotal (1 unit)*

$55.72

(exc. GST)

$61.29

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$55.72

*price indicative

RS Stock No.:
358-345
Mfr. Part No.:
MUR35034
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Switch Type

Electromechanical

Product Type

Light Switch

Number of Ways

1

IP Rating

IP55

Number of Poles

2

Current Rating

16A

Colour

Grey

Material

ABS

Series

Mureva Styl

Range

Mureva

Voltage

250V

Screwed/Screwless

Screwed

Finish

Grey

Width

71mm

Height

71mm

Standards/Approvals

CHINA RoHS, EU RoHS, REACH, EN 60669-1

Depth

40mm

COO (Country of Origin):
PL
The Schneider Electric Switch features a 1 rocker design and operates as a 2-pole 1-way switch. It comes in a grey (RAL 7016) colour tint and is presented as a mechanism. This electromechanical switch can be mounted both surface and flush. The actuator type is a rocker, making it easy to operate in various electrical applications.

Resistant to diluted quaternary ammonium

Resistant to diluted bleach

Resistant to diluted ammonia

Resistant to soapy water

Resistant to crystal cleaner

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy