Schneider Electric White, 2 Way Electromechanical, Mureva Styl

Subtotal (1 unit)*

$49.12

(exc. GST)

$54.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$49.12

*price indicative

RS Stock No.:
357-727
Mfr. Part No.:
MUR39024
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Switch Type

Electromechanical

Product Type

Light Switch

Number of Ways

2

IP Rating

IP55

Number of Poles

1

Current Rating

10A

Mount Type

Surface

Colour

White

Material

ABS

Series

Mureva Styl

Screwed/Screwless

Screwed

Range

Mureva

Voltage

250V

Finish

White

Illumination

LED

Width

71mm

Standards/Approvals

REACH, EU RoHS, EN 60669-1, CHINA RoHS

Depth

40mm

Height

71mm

COO (Country of Origin):
PL
The Schneider Electric Mureva Styl 1-pole 2-way switch mechanism is an electromechanical switch rated for 10AX. It includes an integrated LED for indicator functionality and has an IP55 degree of protection, ensuring resistance against dust and water. The switch is white, offering a clean, modern look and is designed for both indoor and outdoor use in various electrical applications.

EU RoHS Directive

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy