Schneider Electric Ovalis Series Illuminated Push Button Switch, NO, IP21D 250 V ac
- RS Stock No.:
- 357-795
- Mfr. Part No.:
- S321266
- Brand:
- Schneider Electric
Subtotal (1 pack of 10 units)*
$214.77
(exc. GST)
$236.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $214.77 | $21.477 |
*price indicative
- RS Stock No.:
- 357-795
- Mfr. Part No.:
- S321266
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Switch | |
| Switch Operation | NO | |
| Actuator Colour | White | |
| Illuminated | Yes | |
| Series | Ovalis | |
| Terminal Type | Clamp | |
| IP Rating | IP21D | |
| Actuator Style | Rocker | |
| Minimum Operating Temperature | 5°C | |
| Contact AC Voltage | 250V ac | |
| Maximum Operating Temperature | 35°C | |
| Switch Configuration | NO | |
| Switch Contact Current | 10A | |
| Standards/Approvals | 2006/95/EEC, EN 60669-1, LCIE, NF | |
| Width | 87mm | |
| Height | 87mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Switch | ||
Switch Operation NO | ||
Actuator Colour White | ||
Illuminated Yes | ||
Series Ovalis | ||
Terminal Type Clamp | ||
IP Rating IP21D | ||
Actuator Style Rocker | ||
Minimum Operating Temperature 5°C | ||
Contact AC Voltage 250V ac | ||
Maximum Operating Temperature 35°C | ||
Switch Configuration NO | ||
Switch Contact Current 10A | ||
Standards/Approvals 2006/95/EEC, EN 60669-1, LCIE, NF | ||
Width 87mm | ||
Height 87mm | ||
- COO (Country of Origin):
- ES
The Schneider Electric Push-Button is designed for use as a bell switch and is presented as a complete product, ready for installation. It comes in a white colour (RAL 9003), providing a clean and professional appearance. The device is packed in a flow-pack, with 10 pieces per set, and sold per indivisible quantity of 1. It is designed for flush mounting, offering a sleek and integrated installation option. The push-button functions as a normally open (NO) switch and features a single rocker actuator for intuitive operation. This device ensures reliable performance and is ideal for various applications requiring a bell switch.
Electrical durability of 20000 cycles
Thermoplastic ABS UV stabilised centre plate
IP21D rated
UV resistant
Related links
- Schneider Electric S32 Series Push Button Switch IP21D 250 V ac
- Schneider Electric Odace Series Illuminated Push Button Switch IP21D 250 V ac
- Schneider Electric S320 Series Illuminated Push Button Switch IP21D 250 V ac
- Schneider Electric Odace 2011 Series Illuminated Push Button Switch, IP21D 250 V ac
- Schneider Electric Odace Series Illuminated Push Button Switch Flush, IP21D 250 V ac
- Schneider Electric Ovalis Series Illuminated Push Button Switch Flush, IP21D 250 V ac
- Schneider Electric Odace 2011 Series Illuminated Push Button Switch IP21D 250 V ac
- Schneider Electric Odace 2011 Series Push Button Switch, IP21D 250 V ac
