Schneider Electric Harmony eXLhoist Series Push Button Switch, Push to Make, Through Hole, IP65
- RS Stock No.:
- 354-498
- Mfr. Part No.:
- ZART12DM
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$3,271.23
(exc. GST)
$3,598.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,271.23 |
*price indicative
- RS Stock No.:
- 354-498
- Mfr. Part No.:
- ZART12DM
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Switch | |
| Switch Operation | Push to Make | |
| Illuminated | No | |
| Series | Harmony eXLhoist | |
| Mount Type | Through Hole | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 9mm | |
| Standards/Approvals | EU RoHS Directive, RoHS | |
| Height | 340mm | |
| Width | 100mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Switch | ||
Switch Operation Push to Make | ||
Illuminated No | ||
Series Harmony eXLhoist | ||
Mount Type Through Hole | ||
IP Rating IP65 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Length 9mm | ||
Standards/Approvals EU RoHS Directive, RoHS | ||
Height 340mm | ||
Width 100mm | ||
- COO (Country of Origin):
- FR
Schneider Electric Harmony eXLhoist Series Push Button Switch, -20 to +60°C Operating Temperature Range, IP65 - ZART12DM
This push button switch is a robust component designed for various industrial applications. Featuring a Durable polycarbonate construction, it is engineered to withstand harsh conditions, with an IP65 rating that provides superior protection against dust and moisture. The device operates with a simple push-to-make mechanism, ensuring ease of use. Capable of functioning between -20°C to +60°C, it is suitable for environments where temperature extremes are a concern.
Features & Benefits
• Polycarbonate material enhances durability and impact resistance
• IP65 rating ensures protection from dust and water
• Push-to-make operation provides intuitive functionality
• Black push button colour integrates seamlessly into various setups
• Compact design facilitates easy installation in tight spaces
• IP65 rating ensures protection from dust and water
• Push-to-make operation provides intuitive functionality
• Black push button colour integrates seamlessly into various setups
• Compact design facilitates easy installation in tight spaces
Applications
• Used with control panels in manufacturing environments
• Suitable for automated machinery in industrial settings
• Utilised in HVAC systems for effective operation control
• Ideal for machine tools requiring reliable switch functionality
• Suitable for automated machinery in industrial settings
• Utilised in HVAC systems for effective operation control
• Ideal for machine tools requiring reliable switch functionality
What environmental conditions can this device operate in?
The switch operates effectively in temperatures ranging from -20°C to +60°C, making it suitable for diverse applications in different climates and environments.
How does the IP65 rating benefit its performance?
The IP65 rating ensures that the switch is protected against dust and water ingress, allowing reliable operation even in harsh conditions, thereby increasing its lifespan and reliability.
What installation considerations should be kept in mind?
Consider the mounting locations temperature range and environmental exposure to ensure optimal functionality, as well as ensuring that the switch can be easily accessed for use.
Can this switch be integrated into existing electrical systems?
Yes, it is designed to be compatible with various electrical systems, making it suitable for integration into new and existing control panels and automation systems.
Related links
- Schneider Electric Harmony Series Illuminated Push Button Switch Through Hole SPST,
- Schneider Electric Harmony eXLhoist Series Emergency Stop Push Button IP65
- Schneider Electric Harmony Series Push Button Switch Screw SPDT IP65, 250
- Schneider Electric Harmony XB7 Series Illuminated Push Button Switch Screw 1 NO, Green
- Schneider Electric Harmony XB7 Series Illuminated Push Button Switch Panel 1 NO,
- Schneider Electric Harmony XB7 Series Illuminated Push Button Switch Screw 1 NO,
- Schneider Electric Harmony eXLhoist Series Polyethylene Screw for Use with Harmony eXLhoist 2 cm x 1500000.00 mm x
- Schneider Electric Harmony eXLhoist Series Green ABS Junction Box 51 mm, 120mm 117 mm
