Schneider Electric Harmony XB7 Series Illuminated Push Button Switch, Panel Mount, 22 mm Cutout, SPST, Red LED, 24 V 24

Subtotal (1 pack of 10 units)*

$547.11

(exc. GST)

$601.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$54.711$547.11

*price indicative

RS Stock No.:
815-2238
Mfr. Part No.:
XB7NJ04B1
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Push Button Switch

Actuator Colour

Red

Illuminated

Yes

Series

Harmony XB7

Panel Cutout Size

22 mm

Mount Type

Panel Mount

Contact Configuration

SPST

Terminal Type

Screw

LED Colour

Red

Contact AC Voltage

24V

Contact DC Voltage

24V

Minimum Operating Temperature

-25°C

Actuator Style

Round

Maximum Operating Temperature

70°C

Switch Configuration

1 NO

Height

29mm

Switch Contact Current

300mA

Length

57.5mm

Width

29mm

Standards/Approvals

EN/IEC 60947-1JIS C8201-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, JIS C8201-5-1, UL 508, CSA C22.2 No. 14

Legend

Blank

COO (Country of Origin):
ID

Schneider Electric XB7NJ04B1


This Harmony XB7, illuminated monolithic red push button operates with a latched push to release mechanism, is supplied with 24V AC/DC and uses screw-clamp terminals. It is easily installed into a standard 22mm diameter cut-outs and connected to control circuits with classic screw-clamp connections. It is clearly distinguishable visually at a distance due to clear colors and illuminated head, minimizing errors in machine control and enabling complex machine statuses to be read at a glance. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP65, making it ideal for operation in harsh environments. It has a double insulated plastic bezel. Its wide range of operating temperatures from -25°C to 70°C allows versatility in usage of product. It provides high brightness for easy identification of function and operation mode, even in brightly lit environments.

Illuminated Push Buttons - Latch Push


Harmony XB7 push buttons can be used in control systems that require high-performance, compact and easy-to-install components. They are specially desgined for industry applications.

Push button with integral LED

Latch push

Ergonomic design in different colours

Easy to install

Complete unit

Robust, durable controls for industry and buildings

Schneider Electric XB7 Range


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy