Schneider Electric Harmony eXLhoist Series Polyethylene Screw for Use with Harmony eXLhoist 20 mm x 1.5 km x 120mm
- RS Stock No.:
- 444-462
- Mfr. Part No.:
- ZARC53
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 444-462
- Mfr. Part No.:
- ZARC53
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Screw | |
| Length | 1.5km | |
| For Use With | Harmony eXLhoist | |
| Width | 120mm | |
| Material | Polyethylene | |
| Height | 20mm | |
| IP Rating | IP65 | |
| Series | Harmony eXLhoist | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Accessory | ||
Accessory Type Screw | ||
Length 1.5km | ||
For Use With Harmony eXLhoist | ||
Width 120mm | ||
Material Polyethylene | ||
Height 20mm | ||
IP Rating IP65 | ||
Series Harmony eXLhoist | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Cover base plastic screws compatible with the control station ZARB are made from durable polyethylene (PE). They are designed to perform reliably in ambient air temperatures ranging from -25 to 70 °C, suitable for various industrial environments.
IP65 Protection rated
Related links
- Schneider Electric Harmony eXLhoist Series Push Button Switch Through Hole, IP65
- Schneider Electric Harmony eXLhoist Series Emergency Stop Push Button IP65
- Schneider Electric Harmony eXLhoist Series Green ABS Junction Box 51 mm, 120mm 117 mm
- Schneider Electric Hole Pilot Light 240V ac, 48 V ac
- Schneider Electric ZARC01 Remote Control Kit,0.06 kHz Harmony eXLhoist
- Schneider Electric ClimaSys Series Aluminium Filter for Use with ClimaSys ClimaSys CU Cooling Unit 2 cm x 37.000 cm x
- Schneider Electric NSY Series Zamak, Steel Hinge for Use with Heavy Duty Applications 2 cm x 1600000.00 mm x 22.000cm
- Schneider Electric Grey Polyamide Cable Conduit Strap, 32 mm Max. Bundle Screw 1500000.00 mm 1.500cm
