Schneider Electric Harmony XB7 Series Illuminated Push Button Switch, Panel Mount, 22 mm Cutout, 1 NO, Yellow LED 120 V
- RS Stock No.:
- 815-2281
- Mfr. Part No.:
- XB7NJ08G1
- Brand:
- Schneider Electric
Subtotal (1 pack of 10 units)*
$1,055.17
(exc. GST)
$1,160.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $105.517 | $1,055.17 |
*price indicative
- RS Stock No.:
- 815-2281
- Mfr. Part No.:
- XB7NJ08G1
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Switch | |
| Actuator Colour | Yellow | |
| Illuminated | Yes | |
| Panel Cutout Size | 22 mm | |
| Series | Harmony XB7 | |
| Mount Type | Panel Mount | |
| Contact Configuration | 1 NO | |
| Terminal Type | Screw | |
| LED Colour | Yellow | |
| Contact AC Voltage | 120V ac | |
| Minimum Operating Temperature | -25°C | |
| Actuator Style | Round | |
| Switch Configuration | 1 NO | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CSA C22.2 No 14EN/IEC 60947-1JIS C8201-5-1UL 508EN/IEC 60947-5-1JIS C8201-1 | |
| Width | 29mm | |
| Height | 29mm | |
| Length | 57.5mm | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Switch | ||
Actuator Colour Yellow | ||
Illuminated Yes | ||
Panel Cutout Size 22 mm | ||
Series Harmony XB7 | ||
Mount Type Panel Mount | ||
Contact Configuration 1 NO | ||
Terminal Type Screw | ||
LED Colour Yellow | ||
Contact AC Voltage 120V ac | ||
Minimum Operating Temperature -25°C | ||
Actuator Style Round | ||
Switch Configuration 1 NO | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CSA C22.2 No 14EN/IEC 60947-1JIS C8201-5-1UL 508EN/IEC 60947-5-1JIS C8201-1 | ||
Width 29mm | ||
Height 29mm | ||
Length 57.5mm | ||
Legend Blank | ||
Illuminated Push Buttons - Latch Push
Harmony XB7 push buttons can be used in control systems that require high-performance, compact and easy-to-install components. They are specially desgined for industry applications.
Push button with integral LED
Latch push
Ergonomic design in different colours
Easy to install
Complete unit
Robust, durable controls for industry and buildings
Schneider Electric XB7 Range
Related links
- Schneider Electric Harmony XB7 Series Illuminated Push Button Switch Screw 1 NO, Green
- Schneider Electric Harmony Series Push Button Switch Screw SPDT IP65, 250
- Schneider Electric Harmony XB7 Series Illuminated Push Button Switch Panel 1 NO,
- Schneider Electric Harmony XB7 Series Push Button Switch Screw 1 NO/1 NC 250
- Schneider Electric Harmony XB7 Series Push Button Switch Panel 1 NO/1 NC
- Schneider Electric Harmony XB7 Series Push Button Switch Panel 1 NO/1 NC IP20,
- Schneider Electric Harmony XB7 Series Push Button Switch Panel 1 NO/1 NC IP20,
- Schneider Electric Harmony XB7 Series Push Button Switch 22 mm Cutout Black IP20, IP65
