Schneider Electric Harmony eXLhoist Series Emergency Stop Push Button, Cable, IP65
- RS Stock No.:
- 444-153
- Mfr. Part No.:
- ZARC51
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 444-153
- Mfr. Part No.:
- ZARC51
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Emergency Stop Push Button | |
| Mount Type | Cable | |
| Housing Material | Polyethylene | |
| Illuminated | No | |
| Series | Harmony eXLhoist | |
| IP Rating | IP65 | |
| Colour | Red | |
| Length | 800m | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Width | 60mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Emergency Stop Push Button | ||
Mount Type Cable | ||
Housing Material Polyethylene | ||
Illuminated No | ||
Series Harmony eXLhoist | ||
IP Rating IP65 | ||
Colour Red | ||
Length 800m | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
Width 60mm | ||
- COO (Country of Origin):
- FR
Schneider Electric Harmony eXLhoist Series Emergency Stop Push Button, IP65 Protection Rating, Round Push Button Shape - ZARC51
This emergency stop push button is a Crucial component for ensuring safety in various industrial applications. Designed for cable mounting, the round push button is non-illuminated and features a striking red colour for high visibility in emergency situations. With an IP rating of IP65, it offers excellent protection against dust and water ingress, making it Ideal for use in challenging environments.
Features & Benefits
• Non illuminated design prevents distraction in critical situations
• Round shape ensures easy identification during emergencies
• Red colour enhances visibility in industrial settings
• Designed to meet stringent safety push button specifications
• Round shape ensures easy identification during emergencies
• Red colour enhances visibility in industrial settings
• Designed to meet stringent safety push button specifications
Applications
• Suitable for emergency shutdowns in machinery and equipment
• Used with automated systems requiring immediate stop functions
• Ideal for hazardous environments where safety is paramount
• Employed in industrial machinery control panels for quick access
• Essential in robotics and other automated processes
• Used with automated systems requiring immediate stop functions
• Ideal for hazardous environments where safety is paramount
• Employed in industrial machinery control panels for quick access
• Essential in robotics and other automated processes
How does the push button ensure safety in emergency situations?
The round shape and vibrant red colour make it easily identifiable, allowing for a swift response during emergencies. This design minimises the risk of confusion with other controls.
What type of environments can this product be used in?
The IP65 rating signifies its capability to withstand dust and water, making it suitable for factory floors, outdoor applications, and environments where exposure to hazardous substances may occur.
Can the button be installed in various configurations?
Yes, its cable mounting option provides flexibility, allowing it to be installed in different locations as per specific project requirements, accommodating diverse machinery setups.
What measures are in place to prevent accidental activation?
The rounded design and clear colour coding help to distinguish it as an emergency control, which reduces the likelihood of unintentional engagement during normal operation.
How does the non-illuminated feature affect its usage in dim environments?
While it lacks illumination, the bright red colour ensures that it remains visible even in low-light conditions, thereby maintaining its effectiveness in emergency scenarios.
Related links
- Hager MZ Series Emergency Stop Push Button IP65
- Schneider Electric Harmony Series Emergency Stop Push Button IP65
- Schneider Electric Harmony Series Twist Release Emergency Stop Push Button 22 mm Cutout IP67
- Schneider Electric Harmony Series Key Release Emergency Stop Push Button 1 NC IP67 IP69
- Schneider Electric Harmony Series Twist Release Emergency Stop Push Button 22 mm Cutout IP67, IP66
- Schneider Electric Harmony XB4 Series Push Pull Emergency Stop Push Button 1 NO/1 NC, IP65
- Schneider Electric Harmony XAP Series Twist Release Emergency Stop Push Button 2 NC, IP65
- Schneider Electric Harmony Series Twist Release Emergency Stop Push Button 22 mm Cutout IP65, IP20
