Schneider Electric Harmony XB7 Series Push Button Switch, Panel Mount, 22 mm Cutout, SPDT, Black LED, IP65, 250 V dc 240
- RS Stock No.:
- 815-2203
- Mfr. Part No.:
- XB7NH21
- Brand:
- Schneider Electric
Subtotal (1 pack of 10 units)*
$274.59
(exc. GST)
$302.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 110 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $27.459 | $274.59 |
*price indicative
- RS Stock No.:
- 815-2203
- Mfr. Part No.:
- XB7NH21
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Actuator Colour | Black | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | Harmony XB7 | |
| Panel Cutout Size | 22 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| LED Colour | Black | |
| Terminal Type | Screw | |
| IP Rating | IP65 | |
| Contact AC Voltage | 240V ac | |
| Contact DC Voltage | 250V dc | |
| Minimum Operating Temperature | -25°C | |
| Actuator Style | Round | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | 1 NO | |
| Standards/Approvals | EN/IEC 60947-1EN/IEC 60947-5-1UL 508CSA C22.2 No 14JIS C8201-5-1JIS C8201-1 | |
| Switch Contact Current | 300mA | |
| Width | 29mm | |
| Length | 51.5mm | |
| Height | 29mm | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Actuator Colour Black | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series Harmony XB7 | ||
Panel Cutout Size 22 mm | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
LED Colour Black | ||
Terminal Type Screw | ||
IP Rating IP65 | ||
Contact AC Voltage 240V ac | ||
Contact DC Voltage 250V dc | ||
Minimum Operating Temperature -25°C | ||
Actuator Style Round | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration 1 NO | ||
Standards/Approvals EN/IEC 60947-1EN/IEC 60947-5-1UL 508CSA C22.2 No 14JIS C8201-5-1JIS C8201-1 | ||
Switch Contact Current 300mA | ||
Width 29mm | ||
Length 51.5mm | ||
Height 29mm | ||
Legend Blank | ||
- COO (Country of Origin):
- ID
Latching Push Buttons Without Marking
Schneider Electric XB7 Range
Related links
- Schneider Electric Harmony XB7 Series Illuminated Push Button Switch Screw 1 NO,
- Schneider Electric Harmony XB7 Series Illuminated Push Button Switch Screw 1 NO, Green
- Schneider Electric Harmony Series Push Button Switch Screw SPDT IP65, 250 V
- Schneider Electric Harmony Series Push Button Switch Screw SPDT 250 V dc 240
- Schneider Electric Harmony Series Push Button Switch Panel SPDT IP65
- Schneider Electric Harmony Series Push Button Switch Panel SPDT IP65
- Schneider Electric Harmony Series Push Button Switch Screw SPDT 250 V dc 240
- Schneider Electric Harmony Series Illuminated Push Button Switch Through Hole SPST,
