Schneider Electric Harmony XB7 Series Illuminated Push Button Switch, Panel, 22 mm Cutout, 1 NO, Yellow LED, 24 V dc 24

Subtotal (1 pack of 10 units)*

$916.56

(exc. GST)

$1,008.22

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$91.656$916.56

*price indicative

RS Stock No.:
815-2288
Mfr. Part No.:
XB7NJ08B1
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Push Button Switch

Actuator Colour

Yellow

Illuminated

Yes

Panel Cutout Size

22 mm

Series

Harmony XB7

Mount Type

Panel

Contact Configuration

1 NO

Terminal Type

Screw

LED Colour

Yellow

Actuator Style

Round

Minimum Operating Temperature

-25°C

Contact DC Voltage

24V dc

Contact AC Voltage

24V ac

Switch Configuration

1 NO

Maximum Operating Temperature

70°C

Switch Contact Current

300mA

Width

29mm

Standards/Approvals

EN/IEC 60947-5-1, JIS C8201-1, JIS C8201-5-1, UL 508, CSA C22.2 No. 14, EN/IEC 60947-1

Length

57.5mm

Height

29mm

Legend

Blank

Illuminated Push Buttons - Latch Push


Harmony XB7 push buttons can be used in control systems that require high-performance, compact and easy-to-install components. They are specially desgined for industry applications.

Push button with integral LED

Latch push

Ergonomic design in different colours

Easy to install

Complete unit

Robust, durable controls for industry and buildings

Schneider Electric XB7 Range


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy