Schneider Electric Harmony eXLhoist Series Green ABS Junction Box, IP66, 51 mm, 120mm 117 mm

Subtotal (1 unit)*

$1,030.49

(exc. GST)

$1,133.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,030.49

*price indicative

RS Stock No.:
276-9458
Mfr. Part No.:
ZARB11WSP
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Junction Box

Material

ABS

Length

51mm

Width

120mm

Height

117mm

IP Rating

IP66

Colour

Green

Hazardous Area Certification

No

Current Rating

10A

Range

12 → 24 V dc

Standards/Approvals

CE

Series

Harmony eXLhoist

RoHS Status: Exempt

COO (Country of Origin):
CN
The Schneider Electric Harmony green base station is designed as receiver for wireless remote control system. It is impact resistant, dust resistant, water resistant, corrosion resistant, and vibration resistant making it ideal for operation in harsh (heavy) environments.

Improved efficiency

Consistent and stable connection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy