Eaton C30C Series Push Button Switch, Momentary, Spring Return, Cable, 30.5 mm Cutout, 1 NC, IP67, IP69K 800 V ac
- RS Stock No.:
- 246-418
- Mfr. Part No.:
- 185989 C30C-FD-X-K01-P5
- Brand:
- Eaton
Subtotal (1 unit)*
$151.37
(exc. GST)
$166.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $151.37 |
*price indicative
- RS Stock No.:
- 246-418
- Mfr. Part No.:
- 185989 C30C-FD-X-K01-P5
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Switch Operation | Momentary, Spring Return | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Panel Cutout Size | 30.5 mm | |
| Series | C30C | |
| Mount Type | Cable | |
| Contact Configuration | 1 NC | |
| Terminal Type | Screw | |
| IP Rating | IP67, IP69K | |
| Minimum Operating Temperature | -30°C | |
| Contact AC Voltage | 800V ac | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | Momentary | |
| Length | 1.06m | |
| Switch Contact Current | 4A | |
| Width | 36mm | |
| Standards/Approvals | VDE 0660 IECEN 6094751 CSA Class .: 110 CSA 16568 UL CSAC. . 1418 and . 94.15 CE UL NKCR UL E9184 UL CSA | |
| Height | 46mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Switch Operation Momentary, Spring Return | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Panel Cutout Size 30.5 mm | ||
Series C30C | ||
Mount Type Cable | ||
Contact Configuration 1 NC | ||
Terminal Type Screw | ||
IP Rating IP67, IP69K | ||
Minimum Operating Temperature -30°C | ||
Contact AC Voltage 800V ac | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration Momentary | ||
Length 1.06m | ||
Switch Contact Current 4A | ||
Width 36mm | ||
Standards/Approvals VDE 0660 IECEN 6094751 CSA Class .: 110 CSA 16568 UL CSAC. . 1418 and . 94.15 CE UL NKCR UL E9184 UL CSA | ||
Height 46mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series C30 Pushbutton is a state-of-the-art solution designed for efficient control in various applications. With a flat design and robust construction, it features a momentary action that ensures secure operation with a single normally closed contact. Engineered to endure demanding environments, the device boasts an impressive environmental rating, making it suitable for both indoor and outdoor use. The pushbutton's metal bezel not only adds durability but also complements modern aesthetic standards. Whether for industrial automation or commercial installations, this pushbutton is tailored to meet the rigorous standards of modern control systems, confirming its status as a reliable choice. Additionally, the product adheres to multiple international certifications, ensuring safety and performance across global markets.
Flat design enables seamless integration into various control panels
Metal bezel offers enhanced durability and protection in tough conditions
Momentary action provides precise control for temporary operations
Designed for ease of installation in a variety of mounting positions
Environmental rating ensures reliability in diverse atmospheres
Active safety functionalities with positive opening as per IEC/EN standards
Compact size makes it suitable for space-constrained applications
Compatible with a wide range of electrical equipment for versatile use
Built with high-quality materials to withstand wear and tear
Multiple international certifications ensure compliance with industry standards
Related links
- Eaton C30C Series Push Button Switch Momentary 30.5 mm Cutout IP67, IP69K 800 V ac
- Eaton C30C Series Push Button Switch 30.5 mm Cutout Black LED IP69K 800 V ac
- Eaton C30C Series Push Button Switch 30.5 mm Cutout Red LED IP69K 800 V ac
- Eaton C30C Series Push Button Switch 30.5 mm Cutout IP67, IP69K 800 V ac
- Eaton C30C Series Push Button Switch Cable 1 NC IP69K 800 V ac
- Eaton C30C Series Push Button Switch 30.5 mm Cutout IP67, IP69K 800 V ac
- Eaton C30C Series Push Button Switch Cable 1 NC IP67, IP69K 800 V ac
- Eaton C30C Series Push Button Switch Cable 1 NC IP67, IP69K 800 V ac
