Eaton C30C Series Push Button Switch, Maintained, Cable, 30.5 mm Cutout, 2 NC, IP67, IP69K 800 V ac
- RS Stock No.:
- 246-581
- Mfr. Part No.:
- 185975 C30C-FDR-X-K02-P65
- Brand:
- Eaton
Subtotal (1 unit)*
$163.43
(exc. GST)
$179.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 14 January 2027
Units | Per unit |
|---|---|
| 1 + | $163.43 |
*price indicative
- RS Stock No.:
- 246-581
- Mfr. Part No.:
- 185975 C30C-FDR-X-K02-P65
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Switch | |
| Switch Operation | Maintained | |
| Illuminated | No | |
| Series | C30C | |
| Panel Cutout Size | 30.5 mm | |
| Mount Type | Cable | |
| Contact Configuration | 2 NC | |
| Terminal Type | Pre-Wired | |
| IP Rating | IP67, IP69K | |
| Actuator Style | Flat | |
| Minimum Operating Temperature | -30°C | |
| Contact AC Voltage | 800V ac | |
| Maximum Operating Temperature | 70°C | |
| Length | 3.56m | |
| Standards/Approvals | IEC/EN 60947-5-1 VDE 0660 CSA Class No.: 321103 CSA File No.: 165628 UL 508 CSA-C22.2 No. 14-18 and No. 94.2-15 CE marking UL Category Control No.: NKCR UL File No.: E29184 UL CSA | |
| Height | 46mm | |
| Width | 36mm | |
| Switch Contact Current | 4A | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Switch | ||
Switch Operation Maintained | ||
Illuminated No | ||
Series C30C | ||
Panel Cutout Size 30.5 mm | ||
Mount Type Cable | ||
Contact Configuration 2 NC | ||
Terminal Type Pre-Wired | ||
IP Rating IP67, IP69K | ||
Actuator Style Flat | ||
Minimum Operating Temperature -30°C | ||
Contact AC Voltage 800V ac | ||
Maximum Operating Temperature 70°C | ||
Length 3.56m | ||
Standards/Approvals IEC/EN 60947-5-1 VDE 0660 CSA Class No.: 321103 CSA File No.: 165628 UL 508 CSA-C22.2 No. 14-18 and No. 94.2-15 CE marking UL Category Control No.: NKCR UL File No.: E29184 UL CSA | ||
Height 46mm | ||
Width 36mm | ||
Switch Contact Current 4A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
- RS Stock No. 0246660
- Mfr. Part No. 186064 C30C-FDR-X-K02-P62
- RS Stock No. 0239943
- Mfr. Part No. 185971 C30C-FDR-X-K01-P65
- RS Stock No. 0239944
- Mfr. Part No. 185974 C30C-FDR-X-K20-P65
- RS Stock No. 0246420
- Mfr. Part No. 185998 C30C-FDR-X-K01-P5
Related links
- Eaton C30C Series Push Button Switch Cable 2 NC IP69K 800 V ac
- Eaton C30C Series Push Button Switch Cable 1 NC IP69K 800 V ac
- Eaton C30C Series Push Button Switch Cable 2 NO IP69K 800 V ac
- Eaton C30C Series Push Button Switch Cable 1 NO IP69K 800 V ac
- Eaton C30C Series Push Button Switch Cable 1 NO IP67, IP69K 800 V ac
- Eaton C30C Series Push Button Switch 30.5 mm Cutout IP67, IP69K 800 V ac
- Eaton C30C Series Push Button Switch Cable 1 NO IP67, IP69K 800 V ac
- Eaton C30C Series Push Button Switch Cable 1 NC IP67, IP69K 800 V ac












