Eaton C30C Series Push Button Switch, Maintained, Cable, 30.5 mm Cutout, 2 NO, IP67, IP69K 800 V ac
- RS Stock No.:
- 239-944
- Mfr. Part No.:
- 185974 C30C-FDR-X-K20-P65
- Brand:
- Eaton
Subtotal (1 unit)*
$163.43
(exc. GST)
$179.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $163.43 |
*price indicative
- RS Stock No.:
- 239-944
- Mfr. Part No.:
- 185974 C30C-FDR-X-K20-P65
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Switch | |
| Switch Operation | Maintained | |
| Illuminated | No | |
| Panel Cutout Size | 30.5 mm | |
| Series | C30C | |
| Mount Type | Cable | |
| Contact Configuration | 2 NO | |
| Terminal Type | Pre-Wired | |
| IP Rating | IP67, IP69K | |
| Minimum Operating Temperature | -25°C | |
| Contact AC Voltage | 800V ac | |
| Actuator Style | Flat | |
| Maximum Operating Temperature | 70°C | |
| Height | 46mm | |
| Width | 36mm | |
| Switch Contact Current | 4A | |
| Length | 3.56m | |
| Standards/Approvals | CE, CSA 16568, CSAC. . 1418 and . 94.15, CSA Class .: 110, IECEN 6094751, UL, UL CSA, UL E9184, UL NKCR, VDE 0660 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Switch | ||
Switch Operation Maintained | ||
Illuminated No | ||
Panel Cutout Size 30.5 mm | ||
Series C30C | ||
Mount Type Cable | ||
Contact Configuration 2 NO | ||
Terminal Type Pre-Wired | ||
IP Rating IP67, IP69K | ||
Minimum Operating Temperature -25°C | ||
Contact AC Voltage 800V ac | ||
Actuator Style Flat | ||
Maximum Operating Temperature 70°C | ||
Height 46mm | ||
Width 36mm | ||
Switch Contact Current 4A | ||
Length 3.56m | ||
Standards/Approvals CE, CSA 16568, CSAC. . 1418 and . 94.15, CSA Class .: 110, IECEN 6094751, UL, UL CSA, UL E9184, UL NKCR, VDE 0660 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series C30 Pushbutton is expertly engineered for reliability and precision in various industrial applications. This versatile pushbutton actuator features an elegant flat design and is capable of maintained switching with its two normally open (N/O) contacts. Crafted for durability, it loses no functionality with its open cable end, providing a cable length of 3.5 metres for installation ease. This product excels in demanding environments, featuring an impressive degree of protection rated at IP67/IP69K, ensuring optimal performance against dust and water ingress. Its impressive operational temperature range and robust mechanical shock resistance make it the ideal choice for applications requiring resilience and reliability. With certifications from UL, CSA, and VDE, this pushbutton ensures you meet industry standards without compromise.
Designed with a metal bezel for durability and aesthetic appeal
Compliant with multiple international safety standards for peace of mind
Offers a chrome bezel colour, blending seamlessly into modern applications
Has a flat front element type, enhancing user interaction experience
Utilises PUR cable material, known for its flexibility and resilience
Facilitates easy installation with a non-terminated cable end
Operates effectively in extreme ambient conditions, from -25 °C to 70 °C
Designed with a pollution degree rating of 3, maintaining reliability in harsh conditions
Provides a rated impulse withstand voltage of 800 V AC to ensure operational safety
Achieves high control circuit reliability with statistically calculated performance
Related links
- Eaton C30C Series Push Button Switch Cable 1 NC IP69K 800 V ac
- Eaton C30C Series Push Button Switch Cable 1 NO IP69K 800 V ac
- Eaton C30C Series Push Button Switch Cable 2 NC IP69K 800 V ac
- Eaton C30C Series Push Button Switch Cable 1 NO IP67, IP69K 800 V ac
- Eaton C30C Series Push Button Switch Cable 2 NO IP69K
- Eaton C30C Series Push Button Switch 30.5 mm Cutout IP66 IP69K 800 V ac
- Eaton C30C Series Push Button Switch Cable 1 NO IP67, IP69K 800 V ac
- Eaton C30C Series Push Button Switch Cable 1 NC IP67, IP69K 800 V ac
