Eaton Label for Use with P3, T5, T5B, Pre-printed "Only Open Main Switch when in 0 Position
- RS Stock No.:
- 240-827
- Mfr. Part No.:
- 186918 ZFS82-P3
- Brand:
- Eaton
Subtotal (1 unit)*
$6.77
(exc. GST)
$7.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6.77 |
*price indicative
- RS Stock No.:
- 240-827
- Mfr. Part No.:
- 186918 ZFS82-P3
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Label | |
| Legend | Only Open Main Switch when in 0 Position | |
| For Use With | P3, T5, T5B | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Label | ||
Legend Only Open Main Switch when in 0 Position | ||
For Use With P3, T5, T5B | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- GB
The Eaton Moeller series ZFS Clamp with label is a specialized accessory designed for seamless integration with T5, T5B, and P3 mechanisms. Featuring an inscribed label that reads 'Only open main switch when in 0 position,' it assures clarity and safety for operators. With dimensions tailored for versatility, this clamp not only facilitates effective usage but also enhances the functionality of the associated devices. Crafted with meticulous attention to compliance standards, this accessory ensures reliable performance in various operational contexts. Moreover, it optimises equipment safety and promotes efficient maintenance practices, making it an indispensable addition to any industrial setting. Ideal for environments where safety and reliability are paramount, this clamp is a testament to impeccable quality and engineering excellence.
Designed specifically for use with the Eaton Moeller series T5, T5B, and P3
Incorporates a clear label to enhance user safety and operational awareness
Compact dimensions allow for easy installation in various configurations
Meets rigorous compliance standards for assured quality and reliability
Optimises safety protocols in industrial environments
Facilitates effective maintenance practices for smoother operations
Produced by a reputable manufacturer, ensuring high-quality performance
Supports a range of applications in electromechanical installations
Related links
- EatonLabel for Use with P3 T5B, Pre-printed "Supply Disconnecting Device
- EatonLabel for Use with T5 P3 + Each Emergency Switching Off
- EatonLabel for Use with P3 T5, Pre-printed "Only Open Main Switch when in 0 Position
- EatonLabel for Use with T5B P3, Pre-printed "Only Open Main Switch when in 0 Position
- EatonLabel for Use with T5B T5, Pre-printed "Blank
- EatonLabel for Use with T5B T5, Pre-printed "Supply Disconnecting Device
- EatonLabel for Use with T5B P3, Pre-printed "MAIN SWITCH - OPEN IN OFF-POSITION
- EatonLabel for Use with T5 T5B, Pre-printed "Supply Disconnecting Device
