Eaton Label for Use with T5B, P3, T5, Pre-printed "Supply Disconnecting Device
- RS Stock No.:
- 246-497
- Mfr. Part No.:
- 186900 ZFSNT77-P3
- Brand:
- Eaton
Subtotal (1 unit)*
$6.77
(exc. GST)
$7.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6.77 |
*price indicative
- RS Stock No.:
- 246-497
- Mfr. Part No.:
- 186900 ZFSNT77-P3
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Label | |
| Legend | Supply Disconnecting Device | |
| For Use With | T5B, P3, T5 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Label | ||
Legend Supply Disconnecting Device | ||
For Use With T5B, P3, T5 | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- GB
The Eaton Moeller series ZFS Clamp with label is designed for seamless compatibility with T5, T5B, and P3 mechanisms. Engineered with precision, this accessory enhances your disconnecting devices, prominently inscribed with the phrase 'Supply disconnecting device' in Spanish for clear indication. Its robust construction meets stringent product standards, ensuring durability and reliability in various operational environments. The clamp is versatile, making it an essential addition for those seeking optimum performance in their electrical setups. With its compact size, it's ideal for tight installations without compromising functionality. Experience peace of mind knowing you have a product that prioritises safety and operational efficiency.
Compatible with a range of Eaton T5 and P3 mechanisms for versatile use
Clearly labelled in Spanish for easy identification and compliance
Compact dimensions allow for efficient installation in limited spaces
Meets rigorous product standards, assuring quality and durability
Designed to enhance disconnecting device performance across various applications
Related links
- EatonLabel for Use with T5B T5, Pre-printed "Supply Disconnecting Device
- EatonLabel for Use with P3 T5, Pre-printed "Supply Disconnecting Device
- EatonLabel for Use with P3 T5B, Pre-printed "Supply Disconnecting Device
- EatonLabel for Use with T5 P3, Pre-printed "Supply Disconnecting Device
- EatonLabel for Use with T5B P3, Pre-printed "Supply Disconnecting Device
- EatonLabel for Use with T5 T5B, Pre-printed "Supply Disconnecting Device
- EatonLabel for Use with T5B T5, Pre-printed "Blank
- EatonLabel for Use with T0 T3, Pre-printed "Supply Disconnecting Device
