Eaton Label for Use with T5, P3, T5B, Pre-printed "Supply Disconnecting Device
- RS Stock No.:
- 244-589
- Mfr. Part No.:
- 186914 ZFSNT84-P3
- Brand:
- Eaton
Subtotal (1 unit)*
$6.77
(exc. GST)
$7.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6.77 |
*price indicative
- RS Stock No.:
- 244-589
- Mfr. Part No.:
- 186914 ZFSNT84-P3
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Label | |
| Legend | Supply Disconnecting Device | |
| For Use With | T5, P3, T5B | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Label | ||
Legend Supply Disconnecting Device | ||
For Use With T5, P3, T5B | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- GB
The Eaton Moeller series ZFS Clamp with label is a meticulously designed accessory intended for seamless integration with T5, T5B, and P3 devices. Enhanced with a clear inscription stating 'Supply disconnecting device', it meets IEC/EN 60204 standards while catering to the Lithuanian market. This product not only ensures excellent reliability but also adheres to stringent compliance criteria. Crafted with precision, it offers a smart solution for labelling, facilitating ease of identification and operational safety in complex electrical setups. Its compact dimensions and light weight make it an unobtrusive addition to any switchgear, providing functionality without compromising space. All features contribute to an increased safety standard, making it an essential component for panel builders and electrical engineers alike.
Designed for compatibility with T5, T5B, and P3 mechanisms
Inscription enhances clarity and safety in operational environments
Meets strict product standard requirements for reliability
Compact dimensions allow for efficient use of space within installations
Lightweight design simplifies handling and installation
Conforms with CE compliance for added assurance
Related links
- EatonLabel for Use with P3 T5B, Pre-printed "Supply Disconnecting Device
- EatonLabel for Use with T5B P3, Pre-printed "Supply Disconnecting Device
- EatonLabel for Use with P3 T5, Pre-printed "Supply Disconnecting Device
- EatonLabel for Use with T5B T5, Pre-printed "Supply Disconnecting Device
- EatonLabel for Use with T5 P3, Pre-printed "Supply Disconnecting Device
- EatonLabel for Use with T0 T3, Pre-printed "Supply Disconnecting Device
- EatonLabel for Use with T0 P1, Pre-printed "Supply Disconnecting Device
- EatonLabel for Use with T3 P1, Pre-printed "Supply Disconnecting Device
