Eaton Label for Use with P3, T5B, T5, Pre-printed "Only Open Main Switch when in 0 Position
- RS Stock No.:
- 253-312
- Mfr. Part No.:
- 205563 ZFS78-P3
- Brand:
- Eaton
Subtotal (1 unit)*
$6.76
(exc. GST)
$7.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6.76 |
*price indicative
- RS Stock No.:
- 253-312
- Mfr. Part No.:
- 205563 ZFS78-P3
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Label | |
| Legend | Only Open Main Switch when in 0 Position | |
| For Use With | P3, T5B, T5 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Label | ||
Legend Only Open Main Switch when in 0 Position | ||
For Use With P3, T5B, T5 | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- GB
The Eaton Moeller series ZFS Clamp with label stands out as a reliable accessory, meticulously designed for a range of applications including T5, T5B, and P3 mechanisms. Its robust construction features an inscribed standard text in Czech, ensuring clarity in operation while enhancing safety by instructing users to only open the main switch in its '0' position. This clamp not only keeps labels in place but also complements the functional aesthetic of your switchgear, aligning seamlessly with other Eaton products. Ideal for those who prioritise both performance and compliance, this accessory is engineered with meticulous attention to mechanical and electromagnetic compatibility, making it a trustworthy addition to any electrical assembly. Elevated with user-centric design and exceptional specifications, the Eaton clamp ensures that safety and operational efficiency are never compromised.
Inscribed safety instructions enhance user awareness and compliance
Designed for compatibility with various Eaton switch mechanisms
Durable construction maintains integrity in diverse operating conditions
User-friendly label mount supports easy identification and operation
Provides assurance of electromagnetic compatibility for reliable performance
Compact dimensions enable versatile installation across different setups
Related links
- EatonLabel for Use with P3 T5, Pre-printed "Only Open Main Switch when in 0 Position
- EatonLabel for Use with P3 T5, Pre-printed "Supply Disconnecting Device
- EatonLabel for Use with T5B P3, Pre-printed "Only Open Main Switch when in 0 Position
- EatonLabel for Use with T5B P3, Pre-printed "MAIN SWITCH - OPEN IN OFF-POSITION
- EatonLabel for Use with T5B P3, Pre-printed "Black
- EatonLabel for Use with P3 T5B, Pre-printed "Only Open Main Switch when in 0 Position
- EatonLabel for Use with T5B T5, Pre-printed "Supply Disconnecting Device
- EatonLabel for Use with T5B P3, Pre-printed "Supply Disconnecting Device
