Eaton Label for Use with T5B, P3, T5, Pre-printed "Blank
- RS Stock No.:
- 243-909
- Mfr. Part No.:
- 022297 ZFS60-P3
- Brand:
- Eaton
Subtotal (1 unit)*
$6.77
(exc. GST)
$7.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6.77 |
*price indicative
- RS Stock No.:
- 243-909
- Mfr. Part No.:
- 022297 ZFS60-P3
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Label | |
| Legend | Blank | |
| For Use With | T5B, P3, T5 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Label | ||
Legend Blank | ||
For Use With T5B, P3, T5 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Moeller series ZFS Clamp with label is designed to enhance versatility and clarity in electrical installations. This functional accessory is expertly crafted for compatibility with T5, T5B, and P3 equipment, providing a practical solution for user identification and device management. With an elegant blank label that can be engraved, it allows for customised inscriptions, making it easier for operators to recognise device functions in complex setups. This clamp not only meets rigorous standards for reliability but is also lightweight and compact, ensuring it integrates seamlessly into various configurations. Whether in industrial settings or commercial applications, the ZFS Clamp delivers durability and efficiency, optimising the performance and safety of switchgear operations.
Customisable engraving options for enhanced identification
Lightweight design for effortless installation and handling
Robust compatibility with multiple device types
Compact dimensions allow for space-efficient arrangements
Meets international product standards for safety and reliability
Related links
- EatonLabel for Use with T5B T5, Pre-printed "Supply Disconnecting Device
- EatonLabel for Use with T5B T5 Slew Right Raise REVERSE, Slow
- EatonLabel for Use with P3 T5, Pre-printed "Supply Disconnecting Device
- EatonLabel for Use with P3 T5, Pre-printed "Only Open Main Switch when in 0 Position
- EatonLabel for Use with T5B P3, Pre-printed "Black
- EatonLabel for Use with T5B P3, Pre-printed "MAIN SWITCH - OPEN IN OFF-POSITION
- EatonLabel for Use with P3 T5B, Pre-printed "Supply Disconnecting Device
- EatonLabel for Use with T5 P3, Pre-printed "Supply Disconnecting Device
