Eaton Label for Use with P3, T5, T5B, Pre-printed "Supply Disconnecting Device
- RS Stock No.:
- 244-593
- Mfr. Part No.:
- 186928 ZFSNT62-P3
- Brand:
- Eaton
Subtotal (1 unit)*
$6.77
(exc. GST)
$7.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6.77 |
*price indicative
- RS Stock No.:
- 244-593
- Mfr. Part No.:
- 186928 ZFSNT62-P3
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Label | |
| Legend | Supply Disconnecting Device | |
| For Use With | P3, T5, T5B | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Label | ||
Legend Supply Disconnecting Device | ||
For Use With P3, T5, T5B | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- GB
The Eaton Moeller series ZFS clamp with label is expertly designed for use with T5, T5B, and P3 models, offering a precise fit and functional elegance. With dimensions of 88 x 27 mm, it is inscribed with clear instructions as a 'Supply disconnecting device' compliant with IEC/EN 60204 standards, making it an essential component for electrical installations. The clamps robust build and thoughtful engineering ensure that it meets the highest product standards, offering peace of mind in safety and reliability. Ideal for professionals looking to enhance their equipment with clearly marked components, this accessory represents a commitment to quality and functionality in safety installations. Furthermore, it boasts an ambient operating temperature range of -25 °C to 50 °C, making it versatile for various environments.
Designed specifically for seamless integration with T5, T5B, and P3 models
Features a clear inscription to ensure safe operation and maintenance
Constructed to meet stringent compliance requirements for electrical safety
Compact dimensions facilitate easy installation in various settings
Robust design ensures durability and long-lasting performance in challenging conditions
Versatile temperature range allows for usage in diverse environments
Enhances the functionality and clarity of electrical installations with easy-to-read labeling
Related links
- EatonLabel for Use with P3 T5B, Pre-printed "Supply Disconnecting Device
- EatonLabel for Use with T5 T5B, Pre-printed "Supply Disconnecting Device
- EatonLabel for Use with T5B T5, Pre-printed "Supply Disconnecting Device
- EatonLabel for Use with T5 P3, Pre-printed "Supply Disconnecting Device
- EatonLabel for Use with T5B P3, Pre-printed "Supply Disconnecting Device
- EatonLabel for Use with P3 T5, Pre-printed "Supply Disconnecting Device
- EatonLabel for Use with T0 P1, Pre-printed "Supply Disconnecting Device
- EatonLabel for Use with P3 T5B, Pre-printed "Only Open Main Switch when in 0 Position
