Eaton Label for Use with T5, T5B, P3, Pre-printed "Pack of 20, + Each, Emergency Stop, Emergency Switching Off, ARRET,
- RS Stock No.:
- 253-309
- Mfr. Part No.:
- 205557 ZFS71-P3
- Brand:
- Eaton
Subtotal (1 unit)*
$6.76
(exc. GST)
$7.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6.76 |
*price indicative
- RS Stock No.:
- 253-309
- Mfr. Part No.:
- 205557 ZFS71-P3
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Label | |
| Legend | Pack of 20, + Each, Emergency Stop, Emergency Switching Off, ARRET, Pack of 10 | |
| For Use With | T5, T5B, P3 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Label | ||
Legend Pack of 20, + Each, Emergency Stop, Emergency Switching Off, ARRET, Pack of 10 | ||
For Use With T5, T5B, P3 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
The Eaton unique accessory is designed to enhance the Eaton Moeller series with a precise and practical clamp featuring an informative label. Tailored for compatibility with T5, T5B, and P3 switchgear, this clamp optimises usability in conjunction with rotary cam switches and switch-disconnectors. With a clear inscription in Polish that reads 'WY ŁĄCZNIK GŁÓWNY OTWIERAĆ TYLKO W POŁOŻENIU 0', this product ensures safety and ease of operation. Crafted to meet stringent compliance standards, it balances functionality with compliance requirements, making it an essential component for panel builders. Whether youre engaged in industrial or commercial applications, this accessory enhances operational clarity while respecting specific installation needs.
Designed for compatibility with T5, T5B, and P3 models
Durable construction ensures long-lasting performance
Clear Polish inscription enhances user safety and awareness
Meets various compliance standards prioritising safety
Compact dimensions facilitate easy integration into existing setups
Plug-in connection type simplifies installation and maintenance
Fitted with a label mount for organised user engagement
Suitable for applications with specific ambient temperature requirements
Related links
- EatonLabel for Use with T5 P3, Pre-printed "Supply Disconnecting Device
- EatonLabel for Use with T5B T5 Slew Right Raise REVERSE, Slow
- EatonLabel for Use with T5B T5, Pre-printed "Blank
- EatonLabel for Use with P3 T5B, Pre-printed "Only Open Main Switch when in 0 Position
- EatonLabel for Use with T5B T5, Pre-printed "Supply Disconnecting Device
- EatonLabel for Use with M22 Pushbuttons Emergency Switching Off
- EatonLabel for Use with T5B P3, Pre-printed "Black
- EatonLabel for Use with T5B P3, Pre-printed "MAIN SWITCH - OPEN IN OFF-POSITION
