Eaton Label for Use with T5B, T5, P3, Pre-printed "MAIN SWITCH - OPEN IN OFF-POSITION
- RS Stock No.:
- 252-865
- Mfr. Part No.:
- 205551 ZFS62-P3
- Brand:
- Eaton
Subtotal (1 unit)*
$6.76
(exc. GST)
$7.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6.76 |
*price indicative
- RS Stock No.:
- 252-865
- Mfr. Part No.:
- 205551 ZFS62-P3
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Label | |
| Legend | MAIN SWITCH - OPEN IN OFF-POSITION | |
| For Use With | T5B, T5, P3 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Label | ||
Legend MAIN SWITCH - OPEN IN OFF-POSITION | ||
For Use With T5B, T5, P3 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton innovative add-on front plate accessory, designed specifically for the Moeller series ZFS, elevates your switching device with enhanced visibility and operational instructions. Crafted for T5 and T5B cam switches, this accessory not only integrates seamlessly but also features a durable label inscribed with clear guidance in English, ensuring operators access vital information at a glance. With a compact dimension of 88 x 27 mm, it optimises available space without compromising on functionality. Its meticulously engineered design meets rigorous compliance standards, assuring users of its reliability in various operational environments. This accessory is particularly beneficial for panel builders, enhancing user safety and awareness through its precise labeling while enabling straightforward installation processes. Trust in this accessory to deliver efficient performance and promote safe operation in complex electrical systems.
Includes a clear label inscribed with operational instructions
Designed for compatibility with the Moeller series and T5, T5B switches
Compact size optimises space in electrical installations
Meets stringent compliance standards for added reliability
Supports safe operation through precise product labeling
Enables straightforward installation for ease of use
Related links
- EatonLabel for Use with P3 T5, Pre-printed "Only Open Main Switch when in 0 Position
- EatonLabel for Use with T5B P3, Pre-printed "Only Open Main Switch when in 0 Position
- EatonLabel for Use with T5B P3, Pre-printed "Black
- EatonLabel for Use with T5B P3, Pre-printed "Supply Disconnecting Device
- EatonLabel for Use with P3 T5B, Pre-printed "Only Open Main Switch when in 0 Position
- EatonLabel for Use with T5B P3 Increase O I DOWN III,
- EatonLabel for Use with T5 T5B, Pre-printed "Supply Disconnecting Device
- EatonLabel for Use with T5 P3, Pre-printed "Supply Disconnecting Device
