Eaton M22 Series Illuminated Illuminated Push Button, Momentary, Screw, 22.5 mm Cutout, White LED, IP66, IP67, IP69K 24
- RS Stock No.:
- 251-394
- Mfr. Part No.:
- 216980 M22S-DLH-W-X0
- Brand:
- Eaton
Subtotal (1 unit)*
$36.49
(exc. GST)
$40.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 23 December 2026
Units | Per unit |
|---|---|
| 1 + | $36.49 |
*price indicative
- RS Stock No.:
- 251-394
- Mfr. Part No.:
- 216980 M22S-DLH-W-X0
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Switch Operation | Momentary | |
| Product Type | Illuminated Push Button | |
| Actuator Colour | White | |
| Illuminated | Yes | |
| Panel Cutout Size | 22.5 mm | |
| Series | M22 | |
| Mount Type | Screw | |
| LED Colour | White | |
| IP Rating | IP66, IP67, IP69K | |
| Actuator Style | Push Button | |
| Contact AC Voltage | 24V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | Momentary | |
| Width | 30mm | |
| Standards/Approvals | CE, VDE 0660, UL File No.: E29184, UL Category Control No.: NKCR, UL 508, UL, LR, IEC/EN 60947-5, IEC/EN 60947, DNV GL, CSA File No.: 012528, CSA CSA-C22.2 No. 14-05, CSA Class No.: 3211-03, CSA-C22.2 No. 94-91 | |
| Height | 35mm | |
| Length | 30mm | |
| Legend | Inscribed 0 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Switch Operation Momentary | ||
Product Type Illuminated Push Button | ||
Actuator Colour White | ||
Illuminated Yes | ||
Panel Cutout Size 22.5 mm | ||
Series M22 | ||
Mount Type Screw | ||
LED Colour White | ||
IP Rating IP66, IP67, IP69K | ||
Actuator Style Push Button | ||
Contact AC Voltage 24V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration Momentary | ||
Width 30mm | ||
Standards/Approvals CE, VDE 0660, UL File No.: E29184, UL Category Control No.: NKCR, UL 508, UL, LR, IEC/EN 60947-5, IEC/EN 60947, DNV GL, CSA File No.: 012528, CSA CSA-C22.2 No. 14-05, CSA Class No.: 3211-03, CSA-C22.2 No. 94-91 | ||
Height 35mm | ||
Length 30mm | ||
Legend Inscribed 0 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Eaton Illuminated Push Button, 22.5mm Panel Cut-out, White LED - 216980 M22S-DLH-W-X0
Features and Benefits:
• Rated for -25°C to 70°C ambient operation maintains performance across temperatures
• Mechanical life of 5,000,000 operations reduces replacement frequency
• 5N actuation force provides consistent momentary response
• SWD‑RMQ connectivity allows Smartwire‑DT integration for system wiring
Applications
• Ideal for panel-mount control stations with 22.5mm cut-outs
• Used for illuminated machine stop/start controls in harsh environments
• Can be used with Smartwire‑DT networks for simplified wiring
• Suitable for marine and offshore control panels with certification needs
What approvals and standards does it meet?
How is the bezel and actuator finished for panel aesthetics?
What protection and mounting details apply to the front side?
What electrical or thermal constraints should the installer consider?
Related links
- Eaton M22 Series Illuminated Illuminated Push Button Screw White LED IP69K 24 V ac
- Eaton M22 Series White Momentary Spring Return Push Button Switch IP69K, IP67
- Eaton M22 Series Red Momentary Spring Return Push Button Switch IP69K IP66
- Eaton M22 Series Illuminated Illuminated Push Button Screw White LED IP67, IP69K
- Eaton M22 Series Illuminated Illuminated Push Button Screw White LED, IP66
- Eaton M22 Series Illuminated Illuminated Push Button Screw Green LED IP69K
- Eaton M22 Series Illuminated Illuminated Push Button 22.5 mm Cutout IP67, IP69K
- Eaton M22 Series White Momentary Spring Return Push Button Switch IP66 IP69K
