EAO 45-32 Series Lighting Unit, 24V, White Light, Screw Terminal
- RS Stock No.:
- 443-127
- Mfr. Part No.:
- 45-320.2N16
- Brand:
- EAO
Subtotal (1 unit)*
$29.68
(exc. GST)
$32.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.68 |
*price indicative
- RS Stock No.:
- 443-127
- Mfr. Part No.:
- 45-320.2N16
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Contact Block | |
| Block Type | Lighting Unit | |
| Voltage | 24V | |
| Illumination Colour | White | |
| Series | 45-32 | |
| Contact Configuration | Screw Terminal | |
| Terminal Type | Screw | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Contact Block | ||
Block Type Lighting Unit | ||
Voltage 24V | ||
Illumination Colour White | ||
Series 45-32 | ||
Contact Configuration Screw Terminal | ||
Terminal Type Screw | ||
Body/Fixing Collar Included No | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- CZ
The EAO Illumination Element is designed with versatility and efficiency in mind, making it an ideal choice for various mounting applications. With a sleek design for base mounting, it seamlessly integrates into your workspace, providing essential lighting functionality. The illumination colour is a crisp white, ensuring clarity and visibility in any environment. Whether in industrial settings or design-focused applications, this product stands out with both its aesthetic appeal and robust performance. The low operating voltage of 24 V AC/DC enhances its suitability for energy-conscious projects, while its high surge voltage resistance guarantees safety and longevity. Each unit is lightweight and easy to install, enabling quick deployment without sacrificing quality. Perfectly balancing form and function, it caters to the needs of professionals seeking reliable illumination solutions.
Base mounting design allows for a straightforward installation process
Crisp white illumination provides optimal visibility in all conditions
Energy-efficient operation aids in reducing energy consumption
High surge voltage resistance enhances product durability
Lightweight construction ensures minimal load on mounting surfaces
Versatile application suitable for diverse industrial and design settings
Screw terminal connectivity simplifies wiring for rapid setup
- RS Stock No. 0442396
- Mfr. Part No. 45-320.1N41
Each
$35.63
- RS Stock No. 0442393
- Mfr. Part No. 45-320.1N16
Each
$27.86
- RS Stock No. 0443128
- Mfr. Part No. 45-320.2N41
Each
$36.45
- RS Stock No. 0442400
- Mfr. Part No. 45-320.2E11
Each
$34.60
Related links
- EAO 45-32 Series Lighting Unit White Light
- EAO 45-32 Series Lighting Unit Yellow Light
- EAO 45-32 Series Lighting Unit Green Light
- EAO 45-32 Series Lighting Unit White Light
- EAO 45-32 Series Lighting Unit Amber Light
- EAO 45-32 Series Lighting Unit Red Light
- EAO 45-32 Series Lighting Unit White Light
- EAO 45-32 Series Lighting Unit Blue Light












