EAO 45-32 Series Lighting Unit, 24V, Amber Light
- RS Stock No.:
- 442-405
- Mfr. Part No.:
- 45-320.2F11
- Brand:
- EAO
Subtotal (1 unit)*
$34.60
(exc. GST)
$38.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $34.60 |
*price indicative
- RS Stock No.:
- 442-405
- Mfr. Part No.:
- 45-320.2F11
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Contact Block | |
| Block Type | Lighting Unit | |
| Voltage | 24V | |
| Illumination Colour | Amber | |
| Series | 45-32 | |
| Terminal Type | Screw | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Contact Block | ||
Block Type Lighting Unit | ||
Voltage 24V | ||
Illumination Colour Amber | ||
Series 45-32 | ||
Terminal Type Screw | ||
Body/Fixing Collar Included No | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- CZ
The EAO Illumination Element is designed to enhance visibility and improve operational efficiency in various applications. Featuring a robust base mounting configuration, the product ensures stability and reliability in its deployment. The amber illumination colour provides clear visibility while maintaining a professional aesthetic. Engineered for flexibility, it operates on a dual voltage system of 6/24 V AC/DC, making it suitable for diverse setups. With a strong lumen intensity range, this component is ideal for environments where effective signalling is crucial, ensuring that it meets the rigorous demands of industrial and commercial use. Its thoughtful design includes screw terminal connections, facilitating easy installation and maintenance. Overall, this illumination element perfectly blends functionality and performance.
Robust base mounting for secure installation
Amber light colour for clear signalling
Dual voltage compatibility offers versatile application
High lumen intensity supports visibility in various conditions
Screw terminal connections streamline the installation process
Designed to withstand up to 4 kV of surge voltage
Lightweight design aids in easy handling and mounting
Related links
- EAO Series 45 Series Lighting Unit Amber Light
- EAO 45-32 Series Lighting Unit Amber Light
- EAO 45-32 Series Lighting Unit Yellow Light
- EAO 45-32 Series Lighting Unit Green Light
- EAO 45-32 Series Lighting Unit Red Light
- EAO 45-32 Series Lighting Unit White Light
- EAO 45-32 Series Lighting Unit Blue Light
- EAO 45-32 Series Lighting Unit Red Light
