EAO 45-32 Series Lighting Unit, 24V, Yellow Light, Screw Terminal
- RS Stock No.:
- 442-408
- Mfr. Part No.:
- 45-320.2G16
- Brand:
- EAO
Subtotal (1 unit)*
$29.68
(exc. GST)
$32.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.68 |
*price indicative
- RS Stock No.:
- 442-408
- Mfr. Part No.:
- 45-320.2G16
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Block Type | Lighting Unit | |
| Product Type | Push Button Contact Block | |
| Voltage | 24V | |
| Illumination Colour | Yellow | |
| Series | 45-32 | |
| Contact Configuration | Screw Terminal | |
| Terminal Type | Screw | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Block Type Lighting Unit | ||
Product Type Push Button Contact Block | ||
Voltage 24V | ||
Illumination Colour Yellow | ||
Series 45-32 | ||
Contact Configuration Screw Terminal | ||
Terminal Type Screw | ||
Body/Fixing Collar Included No | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- CZ
The EAO Illumination Element is expertly designed to enhance visibility and safety in various applications. With a distinctive yellow light output, it serves as an effective signalling device, ensuring that your messages are communicated clearly in any environment. Its base mounting type facilitates straightforward installation, making it an excellent choice for a range of operational needs. The illumination element is crafted for both AC and DC applications, offering versatility and reliability, while its robust mechanical characteristics ensure longevity in demanding situations. Ideal for industrial settings or control panels, this illumination solution integrates seamlessly into your existing systems, allowing for efficient signalling without compromising on quality.
Includes a screw terminal for secure electrical connections
Designed for base mounting, ensuring ease of installation
Offers an operating voltage suitable for both AC and DC systems
Resistant to surge voltage, guaranteeing durability
Provides a luminous intensity range for optimal visibility
Complies with REACH and RoHS regulations for environmental safety
Features a lightweight design for minimal impact on mounting structures
Short description highlights key functionalities for quick reference
Hints indicate enclosure compatibility for enhanced performance
Related links
- EAO 45-32 Series Lighting Unit Yellow Light
- EAO 45-32 Series Lighting Unit Red Light
- EAO 45-32 Series Lighting Unit Green Light
- EAO 45-32 Series Lighting Unit Blue Light
- EAO 45-32 Series Lighting Unit White Light
- EAO 45-32 Series Lighting Unit Green Light
- EAO 45-32 Series Lighting Unit Green Light
- EAO 45-32 Series Lighting Unit Amber Light
