EAO 45-32 Series Lighting Unit, 240V, White Light
- RS Stock No.:
- 443-125
- Mfr. Part No.:
- 45-320.2N12
- Brand:
- EAO
Subtotal (1 unit)*
$67.38
(exc. GST)
$74.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $67.38 |
*price indicative
- RS Stock No.:
- 443-125
- Mfr. Part No.:
- 45-320.2N12
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Block Type | Lighting Unit | |
| Product Type | Push Button Contact Block | |
| Voltage | 240V | |
| Illumination Colour | White | |
| Series | 45-32 | |
| Terminal Type | Screw | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Block Type Lighting Unit | ||
Product Type Push Button Contact Block | ||
Voltage 240V | ||
Illumination Colour White | ||
Series 45-32 | ||
Terminal Type Screw | ||
Body/Fixing Collar Included No | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- CZ
The EAO Illumination Element is designed for optimal performance in various applications, featuring a robust base mounting for straightforward installation. Crafted to deliver bright white light, it offers excellent visibility while maintaining energy efficiency. With its versatile operating voltage range, this product can easily adapt to both 24V and 240V AC/DC systems, making it suitable for a wide array of settings. The quality construction ensures durability, providing peace of mind for long-term use. Additionally, the inclusion of various terminal options enhances compatibility with different wiring configurations, ideal for electricians seeking flexibility in installations.
Base mounting allows for easy and secure installation in various setups
White illumination colour enhances visibility and clarity in dark environments
Wide operating voltage range accommodates both low and high voltage systems
High luminous intensity delivers bright output for effective signalling
Screw terminal design ensures reliable electrical connections
Durable construction withstands demanding usage conditions
REACH and RoHS compliant, ensuring adherence to environmental regulations
Lightweight design makes handling and installation convenient
Related links
- EAO 45-32 Series Lighting Unit Red Light
- EAO 45-32 Series Lighting Unit Amber Light
- EAO 45-32 Series Lighting Unit Blue Light
- EAO 45-32 Series Lighting Unit Green Light
- EAO 45-32 Series Lighting Unit Yellow Light
- EAO 45-32 Series Lighting Unit White Light
- EAO 45-32 Series Lighting Unit White Light
- EAO 45-32 Series Lighting Unit Green Light
