Eaton Grounding Kit 155 mm x 10 mm x 155mm
- RS Stock No.:
- 243-518
- Mfr. Part No.:
- 101665 BFZ-DES
- Brand:
- Eaton
Subtotal (1 unit)*
$29.39
(exc. GST)
$32.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.39 |
*price indicative
- RS Stock No.:
- 243-518
- Mfr. Part No.:
- 101665 BFZ-DES
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Grounding Kit | |
| Product Type | Earthing Kit | |
| Length | 10mm | |
| Width | 155mm | |
| Height | 155mm | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Grounding Kit | ||
Product Type Earthing Kit | ||
Length 10mm | ||
Width 155mm | ||
Height 155mm | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- RO
The Eaton door earthing set provides a robust and effective solution for ensuring secure grounding in various distribution boards. Designed with functionality in mind, this accessory is integral to the safety and operational efficiency of electrical systems. Ideal for use with the BF flat distribution board, it boasts a yellow-green cross-section of 6 mm² and a length of 300 mm, making it suitable for a wide range of applications. The design features include installation accessories for easy incorporation into existing systems, promoting straightforward assembly and ensuring compliance with safety regulations. Built to last, it combines high-quality materials and precision engineering, reflecting the brand's commitment to excellence in electrical distribution solutions.
Provides essential grounding for enhanced safety in electrical installations
Includes installation accessories to facilitate quick and easy setup
Built with high-quality materials for durability and reliable performance
Compatible with BF flat distribution boards, ensuring seamless integration
Lightweight design enhances ease of handling and installation
Related links
- Schneider Electric LGYN Series Extension Kit for Use with Screw Distribution Block 20 mm x 155 mm x 155mm
- Eaton Eaton xEnergy Series Metal Enclosure 1730 mm x 1.1 m x 155mm
- Rittal E-Box EB Series Steel Wall Box 400 mm x 300 mm x 155mm
- Rittal AE Series Steel Wall Box 300 mm x 300 mm x 155mm
- nVent HOFFMAN ARF Series Mild Steel Enclosure for Use with Enclosures 55 mm x 300 mm x 155mm
- nVent HOFFMAN ARF Series Mild Steel Enclosure for Use with Enclosures 55 mm x 400 mm x 155mm
- Rittal AE Series Steel Wall Box 300 mm x 200 mm x 155mm
- Rittal E-Box EB Series Steel Wall Box 800 mm x 300 mm x 155mm
