EAO 45-32 Series Lighting Unit, 24V, Red Light, Screw Terminal
- RS Stock No.:
- 442-400
- Mfr. Part No.:
- 45-320.2E11
- Brand:
- EAO
Subtotal (1 unit)*
$34.60
(exc. GST)
$38.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $34.60 |
*price indicative
- RS Stock No.:
- 442-400
- Mfr. Part No.:
- 45-320.2E11
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Contact Block | |
| Block Type | Lighting Unit | |
| Voltage | 24V | |
| Illumination Colour | Red | |
| Series | 45-32 | |
| Contact Configuration | Screw Terminal | |
| Terminal Type | Screw | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Contact Block | ||
Block Type Lighting Unit | ||
Voltage 24V | ||
Illumination Colour Red | ||
Series 45-32 | ||
Contact Configuration Screw Terminal | ||
Terminal Type Screw | ||
Body/Fixing Collar Included No | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- CZ
The EAO Illumination Element offers a seamless solution for effective signalling and notification within various environments. Designed for base mounting, it adds a striking yet functional element to your installations by providing a vibrant red glow to enhance visibility. Its versatile operating voltage range allows for integration into both AC and DC systems, contributing to its adaptability across different applications. With a robust construction, this product safeguards against surges, making it reliable for ongoing service. Ideal for use in conjunction with enclosures, this illumination element not only elevates functionality but also underscores safety, paving the way for a more informed and polished operational ecosystem.
Base mounting design ensures easy installation and stability
Engineered to operate efficiently in both AC and DC systems
Surge voltage resistance enhances longevity and reliability
Vivid red illumination enhances visibility for crucial signalling
Screw terminal connections facilitate straightforward wiring
Light intensity ranges from 450 to 1120 mcd, catering to various ambient conditions
- RS Stock No. 0442403
- Mfr. Part No. 45-320.2E16
Each
$29.68
- RS Stock No. 0442396
- Mfr. Part No. 45-320.1N41
Each
$35.63
- RS Stock No. 0443127
- Mfr. Part No. 45-320.2N16
Each
$29.68
- RS Stock No. 0441508
- Mfr. Part No. 45-320.1G46
Each
$29.80
Related links
- EAO 45-32 Series Lighting Unit Red Light
- EAO 45-32 Series Lighting Unit Red Light
- EAO 45-32 Series Lighting Unit Yellow Light
- EAO 45-32 Series Lighting Unit Red Light
- EAO 45-32 Series Lighting Unit Green Light
- EAO 45-32 Series Lighting Unit Red Light
- EAO 45-32 Series Lighting Unit White Light
- EAO 45-32 Series Lighting Unit Amber Light












