EAO 45-32 Series Lighting Unit, 24V, White Light
- RS Stock No.:
- 442-393
- Mfr. Part No.:
- 45-320.1N16
- Brand:
- EAO
Subtotal (1 unit)*
$27.86
(exc. GST)
$30.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 56 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27.86 |
*price indicative
- RS Stock No.:
- 442-393
- Mfr. Part No.:
- 45-320.1N16
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Block Type | Lighting Unit | |
| Product Type | Push Button Contact Block | |
| Voltage | 24V | |
| Illumination Colour | White | |
| Series | 45-32 | |
| Terminal Type | Spring Terminal | |
| Standards/Approvals | RoHS, REACH | |
| Height | 33.2mm | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Block Type Lighting Unit | ||
Product Type Push Button Contact Block | ||
Voltage 24V | ||
Illumination Colour White | ||
Series 45-32 | ||
Terminal Type Spring Terminal | ||
Standards/Approvals RoHS, REACH | ||
Height 33.2mm | ||
- COO (Country of Origin):
- CZ
The EAO Illumination Element redefines the way you interact with your environment. Designed for front mounting, this component excels in both aesthetics and functionality, delivering a reliable light source for various applications. With a crisp white illumination, it elevates visibility, ensuring that your workspace is always well-lit. Whether used in control panels or safety indicators, this element promises to meet high standards of performance and durability. Additionally, its compact design allows for seamless integration into any setting. Ideal for those requiring consistent lighting solutions, this product stands out as a robust choice for professionals seeking efficiency and style in equal measure.
Front mounting design facilitates easy installation
Crisp white illumination enhances visibility in low-light conditions
Screw terminal connection ensures secure and reliable wiring
Resilient to surge voltages, providing added reliability
Compact weight makes it suitable for space-constrained applications
REACH and RoHS compliant, showcasing commitment to environmental standards
Related links
- EAO 45-32 Series Lighting Unit White Light
- EAO 45-32 Series Lighting Unit Red Light
- EAO 45-32 Series Lighting Unit Yellow Light
- EAO 45-32 Series Lighting Unit Green Light
- EAO 45-32 Series Lighting Unit White Light
- EAO 45-32 Series Lighting Unit White Light
- EAO 45-32 Series Lighting Unit Amber Light
- EAO 45-32 Series Lighting Unit Blue Light
