EAO 45-32 Series Lighting Unit, 24V, Blue Light

Subtotal (1 unit)*

$29.68

(exc. GST)

$32.65

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$29.68

*price indicative

RS Stock No.:
443-122
Mfr. Part No.:
45-320.2J16
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Push Button Contact Block

Block Type

Lighting Unit

Voltage

24V

Illumination Colour

Blue

Series

45-32

Terminal Type

Screw

Body/Fixing Collar Included

No

Standards/Approvals

RoHS, REACH

COO (Country of Origin):
CZ
The EAO Illumination Element is designed for effective and long-lasting performance in various applications. With a focus on versatility, it excels in settings requiring a dependable light source. Its base mounting capability ensures ease of installation, making it suitable for a wide range of enclosures. Enhanced with a striking blue colour, this product not only provides essential visibility but also adds a touch of aesthetic appeal. The durability of the construction is complemented by an impressive surge voltage resistance, ensuring reliable functionality even in challenging environments. Operating seamlessly at 24 V AC/DC, this component is engineered to meet industry standards, providing exceptional light intensity while adhering to compliance regulations.

Base mounting design allows for simple installation in various environments

Rich blue illumination adds a distinct visual element to your applications

High surge voltage resistance promotes reliability in demanding conditions

Compact weight facilitates easy integration into existing systems

Meets both REACH and RoHS compliance for environmentally responsible use

Screw terminal connection enhances stability and ease of wiring

Designed for versatile usage, suitable for an array of industrial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy