Nidec Components Red Push Button Cap for Use with CFPA Psubutton Switch
- RS Stock No.:
- 244-3223
- Mfr. Part No.:
- 140000481452
- Brand:
- Nidec Components
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$3.66
(exc. GST)
$4.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 195 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $0.732 | $3.66 |
*price indicative
- RS Stock No.:
- 244-3223
- Mfr. Part No.:
- 140000481452
- Brand:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Product Type | Push Button Cap | |
| For Use With | CFPA Psubutton Switch | |
| Cap Colour | Red | |
| Cap Shape | Round | |
| Cap Type | Colour Cap | |
| Diameter | 4mm | |
| Standards/Approvals | RoHS | |
| Height | 2.4mm | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Product Type Push Button Cap | ||
For Use With CFPA Psubutton Switch | ||
Cap Colour Red | ||
Cap Shape Round | ||
Cap Type Colour Cap | ||
Diameter 4mm | ||
Standards/Approvals RoHS | ||
Height 2.4mm | ||
- COO (Country of Origin):
- JP
The NIDEC COPAL ELECTRONICS coloured push button cap for CFPA series push button switches. It is of light red colour.
Washable
- RS Stock No. 2443222
- Mfr. Part No. 140000481452
Each (In a Bag of 10)
$0.49
- RS Stock No. 2443221
- Mfr. Part No. 140000481451
Each (In a Pack of 5)
$0.552
- RS Stock No. 2443225
- Mfr. Part No. 140000481453
Each (In a Pack of 5)
$0.704
- RS Stock No. 2443224
- Mfr. Part No. 140000481453
Each (In a Bag of 10)
$0.631
Related links
- Nidec Components Red Push Button Cap for Use with CFPA Psubutton Switch
- Nidec Components Red Push Button Cap for Use with FP Series CFPA Series
- Nidec Components Grey Push Button Cap for Use with CFPA Psubutton Switch
- Nidec Components White Push Button Cap for Use with CFPA Psubutton Switch
- Nidec Components Black Push Button Cap for Use with CFPA Psubutton Switch
- Nidec Components Red Push Button Cap for Use with DP1-100-Z Series Switch, DP3-101-Z Series Switch
- Nidec Components Red Push Button Cap for Use with AP and APE Series Switches
- Nidec Components Red Push Button Cap for Use with AP-S AP-M









