Nidec Components Black Push Button Cap for Use with CFPA Psubutton Switch
- RS Stock No.:
- 244-3221
- Mfr. Part No.:
- 140000481451
- Brand:
- Nidec Components
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$2.76
(exc. GST)
$3.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 55 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $0.552 | $2.76 |
*price indicative
- RS Stock No.:
- 244-3221
- Mfr. Part No.:
- 140000481451
- Brand:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Product Type | Push Button Cap | |
| For Use With | CFPA Psubutton Switch | |
| Cap Colour | Black | |
| Cap Type | Colour Cap | |
| Cap Shape | Round | |
| Height | 2.4mm | |
| Diameter | 4mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Product Type Push Button Cap | ||
For Use With CFPA Psubutton Switch | ||
Cap Colour Black | ||
Cap Type Colour Cap | ||
Cap Shape Round | ||
Height 2.4mm | ||
Diameter 4mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The NIDEC COPAL ELECTRONICS coloured push button cap for CFPA series push button switches. It is of light black colour.
Washable
- RS Stock No. 2443220
- Mfr. Part No. 140000481451
Each (In a Bag of 10)
$0.507
- RS Stock No. 2443225
- Mfr. Part No. 140000481453
Each (In a Pack of 5)
$0.704
- RS Stock No. 2443224
- Mfr. Part No. 140000481453
Each (In a Bag of 10)
$0.631
- RS Stock No. 2443223
- Mfr. Part No. 140000481452
Each (In a Pack of 5)
$0.732
Related links
- Nidec Components Black Push Button Cap for Use with CFPA Psubutton Switch
- Nidec Components Black Push Button Cap for Use with CFPA Series SMAP Series
- Nidec Components Grey Push Button Cap for Use with CFPA Psubutton Switch
- Nidec Components White Push Button Cap for Use with CFPA Psubutton Switch
- Nidec Components Red Push Button Cap for Use with CFPA Psubutton Switch
- Nidec Components Black Push Button Cap for Use with DP1-120-Z Series Switch
- Nidec Components Black Push Button Cap for Use with AP and APE Series Switches
- Nidec Components Black Push Button Cap for Use with 8N Series Switches SP101 Series Switches










