Nidec Components Black Push Button Cap for Use with CFPA Psubutton Switch
- RS Stock No.:
- 244-3220
- Mfr. Part No.:
- 140000481451
- Brand:
- Nidec Components
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $0.65
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$5.07
(exc. GST)
$5.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 40 | $0.507 | $5.07 | - |
| 50 - 90 | $0.494 | $4.94 | $0.65 |
| 100 - 240 | $0.481 | $4.81 | $2.60 |
| 250 - 490 | $0.468 | $4.68 | $9.75 |
| 500 + | $0.458 | $4.58 | $24.50 |
*price indicative
- RS Stock No.:
- 244-3220
- Mfr. Part No.:
- 140000481451
- Brand:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Product Type | Push Button Cap | |
| For Use With | CFPA Psubutton Switch | |
| Cap Colour | Black | |
| Cap Type | Colour Cap | |
| Cap Shape | Round | |
| Height | 2.4mm | |
| Diameter | 4mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Product Type Push Button Cap | ||
For Use With CFPA Psubutton Switch | ||
Cap Colour Black | ||
Cap Type Colour Cap | ||
Cap Shape Round | ||
Height 2.4mm | ||
Diameter 4mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The NIDEC COPAL ELECTRONICS coloured push button cap for CFPA series push button switches. It is of light black colour.
Washable
Related links
- Nidec Components Black Push Button Cap for Use with CFPA Psubutton Switch
- Nidec Components Black Push Button Cap for Use with CFPA Series SMAP Series
- Nidec Components Grey Push Button Cap for Use with CFPA Psubutton Switch
- Nidec Components White Push Button Cap for Use with CFPA Psubutton Switch
- Nidec Components Red Push Button Cap for Use with CFPA Psubutton Switch
- Nidec Components Black Push Button Cap for Use with DP1-120-Z Series Switch
- Nidec Components Black Push Button Cap for Use with AP and APE Series Switches
- Nidec Components Black Push Button Cap for Use with 8N Series Switches SP101 Series Switches
